API Delevan C0603C-24N0J1T3
| Manufacturer | |
| MPN | C0603C-24N0J1T3 |
| LCSC Part # | C6475651 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 24nH 610mA 190mΩ 0603 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | 0603 | |
| Current Rating | 610mA | |
| Inductance | 24nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 190mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | 0603 | |
| Current Rating | 610mA |
| Type | Description | |
|---|---|---|
| Inductance | 24nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 190mΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8888 | $ 3.89 |
| 200+ | $ 1.5524 | $ 310.48 |
| 400+ | $ 1.5 | $ 600.00 |
| 1,000+ | $ 1.4746 | $ 1474.60 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | 0603 | |
| Current Rating | 610mA | |
| Inductance | 24nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 190mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | 0603 | |
| Current Rating | 610mA |
| Type | Description | |
|---|---|---|
| Inductance | 24nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 190mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

