VISHAY BZG03C220-M3-18
| Manufacturer | |
| MPN | BZG03C220-M3-18 |
| LCSC Part # | C6475035 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | 1 Independent 208V~233V 220V DO-214AC(SMA) Single Zener Diodes RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Leakage Current (Ir) | 1uA@160V | |
| Impedance(Zzt) | 750Ω | |
| Zener Voltage(Range) | 208V~233V | |
| Zener Voltage(Nom) | 220V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.25W | |
| Reverse Leakage Current (Ir) | 1uA@160V | |
| Impedance(Zzt) | 750Ω | |
| Zener Voltage(Range) | 208V~233V | |
| Zener Voltage(Nom) | 220V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability
- Voltage range 10 V to 270 V
- Fits onto 5 mm SMD footpads
- Wave and reflow solderable
- AEC-Q101 qualified available
- Base P/N-M3 - halogen-free, RoHS-compliant, and commercial grade
- Base P/NHM3 - halogen-free, RoHS-compliant, and AEC-Q101 qualified
Applications
AI Translation
- Voltage stabilization
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.364 | $ 0.36 |
| 200+ | $ 0.1453 | $ 29.06 |
| 500+ | $ 0.1404 | $ 70.20 |
| 1,000+ | $ 0.138 | $ 138.00 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Leakage Current (Ir) | 1uA@160V | |
| Impedance(Zzt) | 750Ω | |
| Zener Voltage(Range) | 208V~233V | |
| Zener Voltage(Nom) | 220V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.25W | |
| Reverse Leakage Current (Ir) | 1uA@160V | |
| Impedance(Zzt) | 750Ω | |
| Zener Voltage(Range) | 208V~233V | |
| Zener Voltage(Nom) | 220V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability
- Voltage range 10 V to 270 V
- Fits onto 5 mm SMD footpads
- Wave and reflow solderable
- AEC-Q101 qualified available
- Base P/N-M3 - halogen-free, RoHS-compliant, and commercial grade
- Base P/NHM3 - halogen-free, RoHS-compliant, and AEC-Q101 qualified
Applications
AI Translation
- Voltage stabilization
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZG03C220-HM3-08 | VISHAY | DO-214AC(SMA) | 66 | $ 0.7831 | ||
| 1SMA4772A-MS | MSKSEMI | DO-214AC(SMA) | 10,120 | $0.0300 $0.0315 | ||
| 1SMA4772A | Jingdao Microelectronics | SMA | 1,640 | $ 0.0477 | ||
| BZG03C220-HM3-18 | VISHAY | DO-214AC(SMA) | 0 | $ 0.3805 | ||
| BZG03B220-M3-18 | VISHAY | DO-214AC(SMA) | 0 | $ 0.4801 | ||
| BZG03B220-M3-08 | VISHAY | DO-214AC(SMA) | 0 | $ 0.4801 | ||
| BZG03B220-HM3-18 | VISHAY | DO-214AC(SMA) | 0 | $ 0.4984 | ||
| BZG03B220-HM3-08 | VISHAY | DO-214AC(SMA) | 0 | $ 0.4984 | ||
| BZD17C220P R3G | Taiwan Semiconductor | SMA | 0 | $ 1.1608 | ||
| BZG03C220-M3-08 | VISHAY | SMA(DO-214AC) | 0 | $ 0.453 |

