LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
23% OFF
MICROCHIP PIC16C73B-04/SP product image
  • PIC16C73B-04/SP thumbnail 1
  • PIC16C73B-04/SP thumbnail 2
  • PIC16C73B-04/SP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC16C73B-04/SPRoHS

Manufacturer
MPN
PIC16C73B-04/SP
LCSC Part #
C647474
Packaging
SPDIP-28
Customer #
Key Attributes
8-Bit CMOS Microcontrollers with A/D Converter
Datasheetpdf iconMICROCHIP PIC16C73B-04/SP
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.3287$ 10.2631$ 10.26
10+$ 11.5006$ 8.8555$ 88.56
30+$ 10.3879$ 7.9987$ 239.96
100+$ 9.4536$ 7.2793$ 727.93
Standard Packaging15/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSPDIP-28
ADC (Bit)8bit
Operating Temperature0℃~+70℃
Voltage - Supply4V~5.5V
Program Memory TypeOTP
EEPROM-
Program Storage Size7KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed4MHz
Oscillator TypeExternal
Number of I/O22

Introduction

AI Translation

The PIC16C63A/65B/73B/74B devices are low cost, high performance, CMOS, fully-static, 8-bit microcontrollers in the PIC16CXX mid-range family. All PC^(p) microcontrollers employ an advanced RISC architecture. The PIC16CXX microcontroller family has enhanced core features, eight-level deep stack and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with the separate 8-bit wide data. The two stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches, which require two cycles. A total of 35 instructions (reduced instruction set) are available. Additionally, a large register set gives some of the architectural innovations used to achieve a very high performance. The PIC16C63A/73B devices have 22 I/O pins. The PIC16C65B/74B devices have 33 I/O pins.

Features

AI Translation
  • High performance RISC CPU
  • Only 35 single word instructions to learn
  • All single cycle instructions except for program branches which are two cycle
  • Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
  • 4K x 14 words of Program Memory, 192 x 8 bytes of Data Memory (RAM)
  • Interrupt capability
  • Eight-level deep hardware stack
  • Direct, indirect and relative addressing modes
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code protection
  • Power-saving SLEEP mode
  • Selectable oscillator options
  • Low power, high speed CMOS EPROM technology
  • Wide operating voltage range: 2.5V to 5.5V
  • High Sink/Source Current 25/25 mA
  • Commercial, Industrial and Automotive temperature ranges
  • Low power consumption:
    • < 5 mA @ 5V, 4 MHz
    • 23 μA typical @ 3V, 32 kHz
    • < 1.2 μA typical standby current
  • Timer0: 8-bit timer/counter with 8-bit prescaler
  • Timer1: 16-bit timer/counter with prescaler can be incremented during SLEEP via external crystal/clock
  • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
  • Capture, Compare, PWM modules
    • Capture is 16-bit, max. resolution is 200 ns
    • Compare is 16-bit, max. resolution is 200 ns
    • PWM max. resolution is 10-bit
  • 8-bit multichannel Analog-to-Digital converter
  • Synchronous Serial Port (SSP) with SPITM and I²C™
  • Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI)
  • Parallel Slave Port (PSP), 8-bits wide with external RD, WR and CS controls
  • Brown-out detection circuitry for Brown-out Reset (BOR)