LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BZX384B6V2-E3-18 product image
Images for reference only

VISHAY BZX384B6V2-E3-18

Manufacturer
MPN
BZX384B6V2-E3-18
LCSC Part #
C6474722
Packaging
SOD-323
Customer #
Key Attributes
1 Independent 6.08V~6.32V 6.2V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconVISHAY BZX384B6V2-E3-18
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0696$ 0.07
200+$ 0.0278$ 5.56
500+$ 0.0269$ 13.45
1,000+$ 0.0264$ 26.40
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingSOD-323
Diode Configuration1 Independent
Tolerance±2%
Operating Junction Temperature Range-
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)3uA@4V
Impedance(Zzt)10Ω
Zener Voltage(Range)6.08V~6.32V
Zener Voltage(Nom)6.2V
Impedance(Zzk)40Ω

Features

AI Translation
  • Silicon planar Zener diodes
  • The Zener voltages are graded according to the international E24 standard
  • Standard Zener voltage tolerance is ± 5%; replace "C" with "B" for ± 2% tolerance
  • AEC-Q101 qualified available
  • ESD capability according to AEC-Q101: Human body model >8kV Machine model >800V
  • RoHS-compliant, commercial grade
  • RoHS-compliant, AEC-Q101 qualified

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
BZT52B6V2SNHSOD-3231,000$ 0.0179
BZT52B6V2SluJingSOD-3233,000$0.0169 $0.0192
BZT52B6V2SChao HeSOD-3232,980$ 0.0284
BZT52B6V2SCBISOD-3232,900$ 0.0143
BZT52B6V2SYTLSOD-3232,850$ 0.0165
BZT52B6V2SSlkorSOD-3231,500$0.0130 $0.0216
BZT52B6V2SXZTSOD-323850$ 0.0158
BZT52B6V2SJSCJSOD-32360$ 0.0324
BZT52C6V2SYANGJIESOD-323(SC-90)3,020$ 0.0307
BZX384B6V2-G3-18VISHAYSOD-3230$ 0.0859
BZX384B6V2-HE3-18VISHAYSOD-3230$ 0.073
BZX384B6V2-G3-08VISHAYSOD-3230$ 0.0859
BZT52B6V2JSHE3-TPMCCSOD-3230$ 0.0738
BZT52B6V2JS-TPMCCSOD-3230$ 0.1951
BZT52B6V2S RRGTaiwan SemiconductorSOD-323F0$ 0.0584
MM3Z6V2BonsemiSOD-323FL0$ 0.0798
UDZS6V2BTaiwan SemiconductorSOD-323F0$ 0.0707
BZT52B6V2LS-TPMCCSOD-323FL0$ 0.071
MMXZ5234C-TPMCCSOD-3230$ 0.0947
BZT52B6V2S RRTaiwan SemiconductorSOD-323F0$ 0.0427