LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mill-Max Mfg. Corp. 832-10-076-10-001000 product image
Images for reference only

Mill-Max Mfg. Corp. 832-10-076-10-001000RoHS

Manufacturer
MPN
832-10-076-10-001000
LCSC Part #
C6474589
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Pin Header 76 Position 2mm Pitch Dual Row Through Hole
Datasheetpdf iconMill-Max Mfg. Corp. 832-10-076-10-001000
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 29.3291$ 29.33
200+$ 11.7026$ 2340.52
500+$ 11.312$ 5656.00
1,000+$ 11.1191$ 11119.10
Standard Packaging5/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMill-Max Mfg. Corp.
PackagingThrough Hole,P=2mm
Pitch2mm
Mounting TypeThrough Hole
Contact PlatingGold
Number of PINs76P
Contact MaterialBrass alloy
ColorBlack
Row Spacing2mm
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.