Bridgelux BXRE-27G0800-E-73
| Producent | |
| Nr części prod. | BXRE-27G0800-E-73 |
| Nr LCSC | C6474268 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | LED COBs, Engines, Modules, Strips RoHS |
| Karta Katalogowa |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | Bridgelux | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | Bridgelux |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
V-series LED array products deliver high-quality light in a compact, cost-effective solid-state lighting package. These Chip-on-Board (CoB) arrays can be driven efficiently at twice the nominal drive current, enabling design flexibility previously unattainable. This high-luminous-density light source is designed to support a wide range of high-quality, low-cost directional lighting fixtures and replacement lamps for commercial and residential applications. The V8 LED array is available in multiple color temperature (CCT) and color rendering index (CRI) combinations, offering exceptional design flexibility and energy efficiency. Lighting system designs incorporating these LED arrays deliver improved system-level efficacy and extended service life. Typical lighting applications include, but are not limited to, replacement lamps, accent lighting, spotlights, track lighting, downlights, area lighting, security lighting, and wall sconces.
Funkcje
- Typical luminous efficacy of 167 lm/W at 3000K, CRI 80
- Compact high-flux-density light source
- Uniform, high-quality illumination
- Available in minimum CRI 70, 80, and 90 options
- Simplified thermal path
- ENERGY STAR/ANSI-compliant color binning structure at 3-step SDCM
- More energy-efficient than incandescent, halogen, and fluorescent lamps
- Low-voltage DC operation
- Instant-on with unlimited dimming capability
- Vf bin code marked on reverse side
- Enhanced optical control
- Pixel-free, pure white light
- High-quality, true color rendering
- Significantly reduced thermal resistance for improved operating temperature
- Uniform, consistent white light
- Reduced operating costs
- Easy integration with daylight and motion sensors for greater energy savings
- Reduced maintenance costs
- Environmentally friendly with no disposal concerns
Zastosowania
Replacement lamps, accent lighting, spotlights, track lighting, downlights, wide-area lighting, security lighting, wall sconces
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 4.4936 | $ 4.49 |
| 200+ | $ 1.7937 | $ 358.74 |
| 480+ | $ 1.7333 | $ 831.98 |
| 1,000+ | $ 1.7048 | $ 1704.80 |
Standardowa Obudowa40/Full Tray | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | Bridgelux | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | Bridgelux |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
V-series LED array products deliver high-quality light in a compact, cost-effective solid-state lighting package. These Chip-on-Board (CoB) arrays can be driven efficiently at twice the nominal drive current, enabling design flexibility previously unattainable. This high-luminous-density light source is designed to support a wide range of high-quality, low-cost directional lighting fixtures and replacement lamps for commercial and residential applications. The V8 LED array is available in multiple color temperature (CCT) and color rendering index (CRI) combinations, offering exceptional design flexibility and energy efficiency. Lighting system designs incorporating these LED arrays deliver improved system-level efficacy and extended service life. Typical lighting applications include, but are not limited to, replacement lamps, accent lighting, spotlights, track lighting, downlights, area lighting, security lighting, and wall sconces.
Funkcje
- Typical luminous efficacy of 167 lm/W at 3000K, CRI 80
- Compact high-flux-density light source
- Uniform, high-quality illumination
- Available in minimum CRI 70, 80, and 90 options
- Simplified thermal path
- ENERGY STAR/ANSI-compliant color binning structure at 3-step SDCM
- More energy-efficient than incandescent, halogen, and fluorescent lamps
- Low-voltage DC operation
- Instant-on with unlimited dimming capability
- Vf bin code marked on reverse side
- Enhanced optical control
- Pixel-free, pure white light
- High-quality, true color rendering
- Significantly reduced thermal resistance for improved operating temperature
- Uniform, consistent white light
- Reduced operating costs
- Easy integration with daylight and motion sensors for greater energy savings
- Reduced maintenance costs
- Environmentally friendly with no disposal concerns
Zastosowania
Replacement lamps, accent lighting, spotlights, track lighting, downlights, wide-area lighting, security lighting, wall sconces
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

