Samtec SEAM-20-01-S-06-2-RA-GP-K-TR
| Manufacturer | |
| MPN | SEAM-20-01-S-06-2-RA-GP-K-TR |
| LCSC Part # | C6473350 |
| Packaging | SMD,P=1.27mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | 6 1.27mm Surface Mount, Right Angle 120P SMD,P=1.27mm,Surface Mount,Right Angle Arrays, Edge Type, Mezzanine (Board to Board) RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1.27mm,Surface Mount,Right Angle | |
| Number of Rows | 6 | |
| Contact Plating | Gold | |
| Pitch | 1.27mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of Pins | 120P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1.27mm,Surface Mount,Right Angle | |
| Number of Rows | 6 |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Pitch | 1.27mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of Pins | 120P |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 45.1242 | $ 45.12 |
| 200+ | $ 18.0059 | $ 3601.18 |
| 500+ | $ 17.4043 | $ 8702.15 |
| 1,000+ | $ 17.1059 | $ 17105.90 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1.27mm,Surface Mount,Right Angle | |
| Number of Rows | 6 | |
| Contact Plating | Gold | |
| Pitch | 1.27mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of Pins | 120P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1.27mm,Surface Mount,Right Angle | |
| Number of Rows | 6 |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Pitch | 1.27mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of Pins | 120P |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

