PANJIT SD830S_L2_00001
| Manufacturer | PANJITAsian Brands |
| MPN | SD830S_L2_00001 |
| LCSC Part # | C6472890 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 1 Independent 30V 550mV@8A 8A TO-252 Single Diodes RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 550mV@8A | |
| Reverse Leakage Current (Ir) | 200uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 85A | |
| Current - Rectified | 8A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 550mV@8A | |
| Reverse Leakage Current (Ir) | 200uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 85A | |
| Current - Rectified | 8A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Plastic package complies with UL 94V-0 flammability rating
- Surface mount package optimized for board space
- Low power consumption, high efficiency
- High surge capability
- Suitable for low-voltage high-frequency inverters, freewheeling, and polarity protection applications
- RoHS 2.0 compliant, lead-free
- Green molding compound compliant with IEC 61249
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7396 | $ 0.74 |
| 200+ | $ 0.2956 | $ 59.12 |
| 500+ | $ 0.285 | $ 142.50 |
| 1,000+ | $ 0.2804 | $ 280.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 550mV@8A | |
| Reverse Leakage Current (Ir) | 200uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 85A | |
| Current - Rectified | 8A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 550mV@8A | |
| Reverse Leakage Current (Ir) | 200uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 85A | |
| Current - Rectified | 8A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Plastic package complies with UL 94V-0 flammability rating
- Surface mount package optimized for board space
- Low power consumption, high efficiency
- High surge capability
- Suitable for low-voltage high-frequency inverters, freewheeling, and polarity protection applications
- RoHS 2.0 compliant, lead-free
- Green molding compound compliant with IEC 61249
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SD840YS_L2_00001 | PANJIT | TO-252 | 0 | $ 0.7638 | ||
| BD840YS_S2_00001 | PANJIT | TO-252 | 0 | $ 0.7638 | ||
| BD840YS_L2_00001 | PANJIT | TO-252 | 0 | $ 0.8096 | ||
| BD845YS_L2_00001 | PANJIT | TO-252 | 0 | $ 0.7638 | ||
| BD845YS_S2_00001 | PANJIT | TO-252 | 0 | $ 0.8096 | ||
| BD850YS_L2_00001 | PANJIT | TO-252 | 0 | $ 0.8096 | ||
| BD850YS_S2_00001 | PANJIT | TO-252 | 0 | $ 0.8096 | ||
| BD860YS_L2_00001 | PANJIT | TO-252 | 0 | $ 0.7638 | ||
| BD860YS_S2_00001 | PANJIT | TO-252 | 0 | $ 0.7638 | ||
| BD860S_L2_00001 | PANJIT | TO-252 | 0 | $ 0.7396 |

