LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC17C766-33/L product image
Images for reference only

MICROCHIP PIC17C766-33/L

Manufacturer
MPN
PIC17C766-33/L
LCSC Part #
C647257
Packaging
PLCC-84(29.3x29.3)
Customer #
Key Attributes
PIC 8 Bit 33MHz 66 PLCC-84(29.3x29.3) Microcontrollers RoHS
Datasheetpdf iconMICROCHIP PIC17C766-33/L
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 39.9991$ 40.00
200+$ 15.4795$ 3095.90
500+$ 14.9362$ 7468.10
1,000+$ 14.6661$ 14666.10
Standard Packaging16/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingPLCC-84(29.3x29.3)
ADC (Bit)10bit
Operating Temperature0℃~+70℃
Voltage - Supply4.5V~5.5V
Program Memory TypeOTP
EEPROM-
Program Storage Size32KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed33MHz
Oscillator TypeExternal
Number of I/O66

Features

AI Translation
  • Only 58 single word instructions to learn
  • All single cycle instructions (121 ns), except for program branches and table reads/writes which are two - cycle
  • Operating speed: DC - 33 MHz clock input, DC - 121 ns instruction cycle
  • 8×8 Single - Cycle Hardware Multiplier
  • Interrupt capability
  • 16 level deep hardware stack
  • Direct, indirect, and relative addressing modes
  • Internal/external program memory execution, capable of addressing 64 K×16 program memory space
  • Up to 66 I/O pins with individual direction control
  • 10 - bit, multi - channel Analog - to - Digital converter
  • High current sink/source for direct LED drive
  • Four capture input pins - Captures are 16 - bit, max resolution 121 ns
  • Three PWM outputs (resolution is 1 to 10 - bits)
  • TMR0: 16 - bit timer/counter with 8 - bit programmable prescaler
  • TMR1: 8 - bit timer/counter
  • TMR2: 8 - bit timer/counter
  • TMR3: 16 - bit timer/counter
  • Two Universal Synchronous Asynchronous Receiver Transmitters (USART/SCI) with independent baud rate generators
  • Synchronous Serial Port (SSP) with SPI and I2C modes (including I²C Master mode)
  • Power - on Reset (POR), Power - up Timer (PWRT) and Oscillator Start - up Timer (OST)
  • Watchdog Timer (WDT) with its own on - chip RC oscillator for reliable operation
  • Brown - out Reset
  • Code protection
  • Power saving SLEEP mode
  • Selectable oscillator options
  • Low power, high speed CMOS EPROM technology
  • Fully static design
  • Wide operating voltage range (3.0V to 5.5V)
  • Commercial and Industrial temperature ranges
  • Low power consumption: <5 mA @ 5V, 4 MHz; 100 μA typical @ 4.5V, 32 kHz; <1 μA typical standby current @ 5V

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PIC17C766-33I/LMICROCHIPPLCC-84(29.3x29.3)0$ 35.5153