VISHAY S101K29SL0N63J5R
| Manufacturer | |
| MPN | S101K29SL0N63J5R |
| LCSC Part # | C6471891 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 100pF SL ±10% 1kV Through Hole Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 100pF | |
| Temperature Coefficient | SL | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | SL | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV | |
| Pin Spacing | 5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1781 | $ 0.18 |
| 200+ | $ 0.0711 | $ 14.22 |
| 500+ | $ 0.0687 | $ 34.35 |
| 1,000+ | $ 0.0676 | $ 67.60 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 100pF | |
| Temperature Coefficient | SL | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | SL | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV | |
| Pin Spacing | 5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| S101K29SL0N6TK5R | VISHAY | Through Hole | 100 | $ 0.1389 | ||
| SL102101J060HAND5H | Walsin | Through Hole | 20 | $0.0037 $0.0361 | ||
| S101K29SL0N63K5R | VISHAY | Through Hole | 0 | $ 0.2036 | ||
| S101K29SL0N6UJ6R | VISHAY | Through Hole | 0 | $ 0.2499 | ||
| S101K39SL0P6TK5R | VISHAY | Through Hole | 0 | $ 0.2878 | ||
| S101J29SL0N6UJ5R | VISHAY | Through Hole | 0 | $ 0.1368 | ||
| S101J29SL0N6TJ5R | VISHAY | Through Hole | 0 | $ 0.1781 | ||
| S101J39SL0P6TK5R | VISHAY | Through Hole | 0 | $ 0.2441 | ||
| S101J43SL0R63L7R | VISHAY | Through Hole | 0 | $ 0.1109 | ||
| S101J75SL0U83L7R | VISHAY | Through Hole | 0 | $ 0.5201 | ||
| CK45-R3AD101KAGRA | TDK | Through Hole | 0 | $ 0.9032 | ||
| F101K25Y5RN6UK5R | VISHAY | Through Hole | 0 | $ 0.1855 | ||
| F101K25Y5RN63J5R | VISHAY | Through Hole | 0 | $ 0.1855 | ||
| CK45-B3DD101KYGNA | TDK | Through Hole | 0 | $ 0.0609 | ||
| F101K25Y5RP63K5R | VISHAY | Through Hole | 0 | $ 0.1725 |

