LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Preci-Dip 801-87-030-10-216101 product image
Images for reference only

Preci-Dip 801-87-030-10-216101RoHS

Manufacturer
MPN
801-87-030-10-216101
LCSC Part #
C6468651
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
-55℃~+125℃ Through Hole 3A 30P 37.5mm 2.54mm 1 Through Hole,P=2.54mm Headers, Receptacles, Female Sockets RoHS
Datasheetpdf iconPreci-Dip 801-87-030-10-216101
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 34.1927$ 34.19
200+$ 13.644$ 2728.80
500+$ 13.1883$ 6594.15
1,000+$ 12.962$ 12962.00
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerPreci-Dip
PackagingThrough Hole,P=2.54mm
Operating Temperature-55℃~+125℃
Mounting TypeThrough Hole
Current Rating3A
Number of Positions30P
Insulation Height37.5mm
Pitch2.54mm
Number of Rows1
Contact PlatingTin

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.