CTS 767141154GPTR13
| Manufacturer | |
| MPN | 767141154GPTR13 |
| LCSC Part # | C6468395 |
| Packaging | SOIC-14-5.6mm |
| Customer # | |
| Key Attributes | RES ARRAY 13 RES 150kΩ SOIC-14-5.6mm |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SOIC-14-5.6mm | |
| Number of Resistors | 13 | |
| Number of Pins | 14 | |
| Tolerance | ±2% | |
| Resistance | 150kΩ | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SOIC-14-5.6mm | |
| Number of Resistors | 13 | |
| Number of Pins | 14 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 150kΩ | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±100ppm/℃ |
Introduction
The 767 series resistor networks are single-package devices containing a group of homogeneous resistor elements. The CTS network design offers a smaller circuit footprint, excellent reliability, improved TCR tracking and resistance tolerance matching, while helping to reduce placement costs by minimizing the number of application components.
Features
- Surface mount gull-wing package
- Rugged ceramic construction, medium body design - 5.59mm
- No internal dendrite growth, compliant with EIA PDP 100 SOGN-0002 outline
- 30% less board space than molded products of equivalent power rating
- Tape and reel or slide packaging
- RoHS compliant per EU Directive 2011/65/EU - lead-free terminal finish
- Exemption 7(c)-I, lead [Pb] in glass for electrical and electronic components
Applications
Telecom infrastructure, edge routers, network-attached storage, optical networking, internet/cybersecurity
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1129 | $ 3.11 |
| 200+ | $ 1.2428 | $ 248.56 |
| 500+ | $ 1.2003 | $ 600.15 |
| 1,000+ | $ 1.1806 | $ 1180.60 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SOIC-14-5.6mm | |
| Number of Resistors | 13 | |
| Number of Pins | 14 | |
| Tolerance | ±2% | |
| Resistance | 150kΩ | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SOIC-14-5.6mm | |
| Number of Resistors | 13 | |
| Number of Pins | 14 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 150kΩ | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±100ppm/℃ |
Introduction
The 767 series resistor networks are single-package devices containing a group of homogeneous resistor elements. The CTS network design offers a smaller circuit footprint, excellent reliability, improved TCR tracking and resistance tolerance matching, while helping to reduce placement costs by minimizing the number of application components.
Features
- Surface mount gull-wing package
- Rugged ceramic construction, medium body design - 5.59mm
- No internal dendrite growth, compliant with EIA PDP 100 SOGN-0002 outline
- 30% less board space than molded products of equivalent power rating
- Tape and reel or slide packaging
- RoHS compliant per EU Directive 2011/65/EU - lead-free terminal finish
- Exemption 7(c)-I, lead [Pb] in glass for electrical and electronic components
Applications
Telecom infrastructure, edge routers, network-attached storage, optical networking, internet/cybersecurity
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 767141154GP | CTS | SOIC-14-5.6mm | 0 | $ 1.2672 | ||
| 768141154GPTR13 | CTS | SOIC-14-5.6mm | 0 | $ 1.2657 | ||
| 768141154GP | CTS | SOIC-14-5.6mm | 0 | $ 2.746 | ||
| 4814P-T02-154 | BOURNS | SOIC-14-5.6mm | 0 | $ 0.4662 | ||
| 4814P-T02-154LF | BOURNS | SOIC-14-5.6mm | 0 | $ 0.4662 | ||
| 4814P-2-154 | BOURNS | SOIC-14-5.6mm | 0 | $ 0.4986 | ||
| 4814P-2-154LF | BOURNS | SOIC-14-5.6mm | 0 | $ 0.4986 |

