CTS 766163121GP
| Manufacturer | |
| MPN | 766163121GP |
| LCSC Part # | C6468351 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | RES ARRAY 8 RES 120Ω SOIC-16 |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SOIC-16 | |
| Number of Resistors | 8 | |
| Number of Pins | 16 | |
| Tolerance | ±2% | |
| Resistance | 120Ω | |
| Power(Watts) | 160mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SOIC-16 | |
| Number of Resistors | 8 | |
| Number of Pins | 16 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 120Ω | |
| Power(Watts) | 160mW | |
| Temperature Coefficient | ±100ppm/℃ |
Introduction
The 766 Series resistor networks are single-package devices containing a set of uniform resistive elements. The CTS network design offers a smaller circuit footprint, excellent reliability, improved TCR tracking and resistance tolerance matching, while helping to reduce placement costs by minimizing the number of application components.
Features
- Surface mount gull-wing package
- Rugged ceramic construction, narrow body design - 3.9mm
- No internal dendrite growth, compliant with EIA PDP 100 SOGN - 0001 outline
- 30% less board space required than molded products of equivalent power rating
- Tape and reel or slide packaging
- RoHS compliant per EU Directive 2011/65/EU - lead-free terminal finish
- Exemption 7(c) - I, electrical and electronic components containing lead [Pb] in glass
- 14-pin weight 156.50mg, 16-pin weight 178.90mg
Applications
Telecom infrastructure, edge routers, network-attached storage, optical networking, internet/cybersecurity
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0765 | $ 3.08 |
| 196+ | $ 1.2276 | $ 240.61 |
| 490+ | $ 1.1867 | $ 581.48 |
| 980+ | $ 1.167 | $ 1143.66 |
Standard Packaging49/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SOIC-16 | |
| Number of Resistors | 8 | |
| Number of Pins | 16 | |
| Tolerance | ±2% | |
| Resistance | 120Ω | |
| Power(Watts) | 160mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SOIC-16 | |
| Number of Resistors | 8 | |
| Number of Pins | 16 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 120Ω | |
| Power(Watts) | 160mW | |
| Temperature Coefficient | ±100ppm/℃ |
Introduction
The 766 Series resistor networks are single-package devices containing a set of uniform resistive elements. The CTS network design offers a smaller circuit footprint, excellent reliability, improved TCR tracking and resistance tolerance matching, while helping to reduce placement costs by minimizing the number of application components.
Features
- Surface mount gull-wing package
- Rugged ceramic construction, narrow body design - 3.9mm
- No internal dendrite growth, compliant with EIA PDP 100 SOGN - 0001 outline
- 30% less board space required than molded products of equivalent power rating
- Tape and reel or slide packaging
- RoHS compliant per EU Directive 2011/65/EU - lead-free terminal finish
- Exemption 7(c) - I, electrical and electronic components containing lead [Pb] in glass
- 14-pin weight 156.50mg, 16-pin weight 178.90mg
Applications
Telecom infrastructure, edge routers, network-attached storage, optical networking, internet/cybersecurity
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 766163121GPTR13 | CTS | SOIC-16 | 0 | $ 1.2503 | ||
| 766163121GPTR7 | CTS | SOIC-16 | 0 | $ 1.3722 |

