LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES 74LVC1G32QSE-7 product image
  • 74LVC1G32QSE-7 thumbnail 1
  • 74LVC1G32QSE-7 thumbnail 2
  • 74LVC1G32QSE-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES 74LVC1G32QSE-7RoHS

Manufacturer
MPN
74LVC1G32QSE-7
LCSC Part #
C6468026
Packaging
SOT-353
Customer #
Key Attributes
1.65V~5.5V 5.5ns@5V,50pF 4uA SOT-353 Gates and Inverters RoHS
Datasheetpdf iconDIODES 74LVC1G32QSE-7
In-Stock: 500
500 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0827$ 0.41
50+$ 0.0809$ 4.05
150+$ 0.0798$ 11.97
500+$ 0.0786$ 39.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerDIODES
PackagingSOT-353
Input Type-
output typePush-pull
Logic Family74LVC Series
Voltage - Supply1.65V~5.5V
Output Logic Level - Low100mV;450mV;300mV;400mV;550mV
Propagation Delay5.5ns@5V,50pF
FeaturesLocal shutdown mode;Overvoltage-tolerant input
Input Logic Level - Low-
Input Logic Level - High950mV~3.4V
Operating Temperature-40℃~+125℃
Output Logic Level - High1.2V;1.9V;2.2V;2.4V;2.3V;3.8V
Quiescent Current(Iq)4uA
Number of Channels1;2
Current - Output High(IOH)32mA
Current - Output Low(IOL)32mA

Introduction

AI Translation

The 74LVC1G32 is a single 2-input positive OR gate with a standard push-pull output. The device is designed for operation with a power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed-voltage environment. The device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down.

The gate performs the positive Boolean function: Y = A + B or Y = MR(overline)

Features

AI Translation
  • Wide Supply Voltage Range from 1.65 to 5.5V
  • ±24 mA Output Drive at 3.3V
  • CMOS Low Power Consumption
  • IOFF Supports Partial-Power-Down Mode Operation
  • Inputs Accept Up to 5.5V
  • ESD Protection Tested per JESD 22
    • Exceeds 200V Machine Model (A115)
    • Exceeds 2000V Human Body Model (A114)
    • Exceeds 1000V Charged Device Model (C101)
  • Latch-Up Exceeds 100mA per JESD 78, Class I
  • Range of Package Options
  • Direct Interface with TTL Levels
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Voltage Level Shifting
  • General Purpose Logic
  • Power Down Signal Isolation
  • Wide Array of Products Such as:
    • PCs, Networking, Notebooks, Netbooks, PDAs
    • Tablet Computers, E-readers
    • Computer Peripherals, Hard Drives, CD/DVD ROM
    • TV, DVD, DVR, Set-Top Box
    • Cell Phones, Personal Navigation / GPS
    • MP3 Players, Cameras, Video Recorders