TDK B86306A0060S000
| Manufacturer | |
| MPN | B86306A0060S000 |
| LCSC Part # | C6467595 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Length | 295mm | |
| Leakage Current | - | |
| Width | 240mm | |
| Height | 159mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 520V | |
| Current Rating | 60A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Length | 295mm | |
| Leakage Current | - | |
| Width | 240mm |
| Type | Description | |
|---|---|---|
| Height | 159mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 520V | |
| Current Rating | 60A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Decoupling between power lines and PWM converters
- Reduced total harmonic distortion
- Easy installation
- Lightweight
- Compact design
- Compliant with IEC 60076-6 standard
- Inductance constant up to 1.5 × 1R
- UL-certified Class 155 (Class F) insulation system
Applications
AI Translation
- Elevator systems
- Pump systems
- Traction systems
- Conveyor systems
- HVAC systems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 306.6894 | $ 306.69 |
| 200+ | $ 122.3715 | $ 24474.30 |
| 500+ | $ 118.2816 | $ 59140.80 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Length | 295mm | |
| Leakage Current | - | |
| Width | 240mm | |
| Height | 159mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 520V | |
| Current Rating | 60A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Length | 295mm | |
| Leakage Current | - | |
| Width | 240mm |
| Type | Description | |
|---|---|---|
| Height | 159mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 520V | |
| Current Rating | 60A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Decoupling between power lines and PWM converters
- Reduced total harmonic distortion
- Easy installation
- Lightweight
- Compact design
- Compliant with IEC 60076-6 standard
- Inductance constant up to 1.5 × 1R
- UL-certified Class 155 (Class F) insulation system
Applications
AI Translation
- Elevator systems
- Pump systems
- Traction systems
- Conveyor systems
- HVAC systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B86301U0320S000 | TDK | - | 0 | $ 351.4345 | ||
| B86301U0250S000 | TDK | - | 0 | $ 226.3355 | ||
| B86306A0074S000 | TDK | - | 0 | $ 315.4494 | ||
| B86306A0110S000 | TDK | - | 0 | $ 364.2174 | ||
| 75KEBS6BFPD | TE Connectivity | - | 0 | $ 344.3445 | ||
| 150KEMS10BBSD | TE Connectivity | - | 0 | $ 359.0565 | ||
| FLLD3250APXI1 | KEMET | - | 0 | $ 1626.4614 | ||
| FLLD3250APVI1 | KEMET | - | 0 | $ 1880.457 | ||
| FLLD3320APXI1 | KEMET | - | 0 | $ 2616.1265 | ||
| FLLD3400APXI1 | KEMET | - | 0 | $ 2048.0369 |

