LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ATCC-211A-035-105M-T product image
Images for reference only

ABRACON ATCC-211A-035-105M-TRoHS

Manufacturer
MPN
ATCC-211A-035-105M-T
LCSC Part #
C6466898
Packaging
1206
Customer #
Key Attributes
1uF ±20% 35V Tantalum Capacitors 1206
Datasheetpdf iconABRACON ATCC-211A-035-105M-T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7821$ 0.78
200+$ 0.3122$ 62.44
500+$ 0.3016$ 150.80
1,000+$ 0.2971$ 297.10
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerABRACON
Packaging1206
Capacitance1uF
Voltage Rating35V
Equivalent Series Resistance(ESR)10Ω
Operating Temperature-55℃~+125℃
Tolerance±20%