Chilisin APCI00121280102KY0
| Manufacturer | ChilisinAsian Brands |
| MPN | APCI00121280102KY0 |
| LCSC Part # | C6465919 |
| Packaging | SMD,12x12mm |
| Customer # | |
| Key Attributes | FIXED IND 1000uH 550mA 1.82Ω SMD,12x12mm |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,12x12mm | |
| Current Rating | 550mA | |
| Inductance | 1mH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 550mA | |
| DC Resistance(DCR) | 1.82Ω | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,12x12mm | |
| Current Rating | 550mA | |
| Inductance | 1mH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 550mA | |
| DC Resistance(DCR) | 1.82Ω | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6207 | $ 0.62 |
| 200+ | $ 0.2483 | $ 49.66 |
| 500+ | $ 0.239 | $ 119.50 |
| 1,000+ | $ 0.2359 | $ 235.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,12x12mm | |
| Current Rating | 550mA | |
| Inductance | 1mH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 550mA | |
| DC Resistance(DCR) | 1.82Ω | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,12x12mm | |
| Current Rating | 550mA | |
| Inductance | 1mH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 550mA | |
| DC Resistance(DCR) | 1.82Ω | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BPCI00121280102K00 | Chilisin | SMD,12x12mm | 0 | $ 0.3249 | ||
| BPCI00121280102M00 | Chilisin | SMD,12x12mm | 0 | $ 0.3249 | ||
| APCI00121280102MY0 | Chilisin | SMD,12x12mm | 0 | $ 0.6207 | ||
| BPCI00121280102MA0 | Chilisin | SMD,12x12mm | 0 | $ 0.4172 | ||
| APCI00121280102M80 | Chilisin | SMD,12x12mm | 0 | $ 0.6199 | ||
| BPSL00191571102M00 | Chilisin | SMD,18.5x15.2mm | 0 | $ 0.4341 | ||
| BPSY00191576102M00 | Chilisin | - | 0 | $ 0.5478 | ||
| BPRR00101051102MA0 | Chilisin | SMD,10.1x10mm | 0 | $ 0.2577 |

