LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ARJM11C7-502-AB-EW2 product image
Images for reference only

ABRACON ARJM11C7-502-AB-EW2RoHS

Manufacturer
MPN
ARJM11C7-502-AB-EW2
LCSC Part #
C6465694
Packaging
Through Hole
Customer #
Key Attributes
CONN MOD JACK TH SHIELDED
Datasheetpdf iconABRACON ARJM11C7-502-AB-EW2
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.6355$ 8.64
10+$ 7.3812$ 73.81
30+$ 6.6182$ 198.55
100+$ 5.9772$ 597.72
Standard Packaging2000/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45) Jacks With Magnetics
ManufacturerABRACON
PackagingThrough Hole
Number of Ports1
ShieldingShielded
Mounting TypeRight Angle
Contact PlatingGold
Contact MaterialPhosphor bronze
Operating Temperature-40℃~+85℃
Connector TypeRJ45 Jack

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.