DIODES AP2127N-1.2TRG1
| Producent | |
| Nr części prod. | AP2127N-1.2TRG1 |
| Nr LCSC | C6465496 |
| Opak. | SOT-23-3 |
| Numer Klienta | |
| Klucz. cechy | 1.2V Positive Fixed SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Karta Katalogowa | |
| Części alternatywne | 20 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | DIODES | |
| Opak. | SOT-23-3 | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 60uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Built-in soft-start;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | DIODES | |
| Opak. | SOT-23-3 | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | 60uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Built-in soft-start;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown |
Opis
The AP2127 Series are positive voltage regulator ICs fabricated by CMOS process. The AP2127 Series have features of low dropout voltage, low noise, high output voltage accuracy, and low current consumption which make them ideal for use in various battery-powered devices. The AP2127 has 1.0V, 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 4.2V, and 4.75V fixed voltage versions and 0.8V to 5.5V adjustable voltage versions. The AP2127 Series are available in SOT-23 (for fixed versions only), SOT-23-3 (for fixed versions only), SOT-23-5, SOT-89 (for fixed versions only) packages.
Funkcje
- Wide Operating Voltage: 2.5V to 6V
- High Output Voltage Accuracy: ±2%
- High Ripple Rejection: 68dB @ f = 1kHz, 54dB
- Low Standby Current: 0.1μA
- Low Dropout Voltage: 170mV @ 300mA for VOUT = 3.3V, 140mV @ 300mA for VOUT = 4.75V
- Low Quiescent Current: 60μA Typical
- Low Output Noise: 60μVRMS @ VOUT = 0.8V
- Short Current Limit: 50mA
- Over Temperature Protection
- Compatible with Low ESR Ceramic Capacitor: 1μF for CIN and COUT
- Excellent Line/Load Regulation
- Soft Start Time: 50μs
- Auto Discharge Resistance: RDS(ON) = 60Ω
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Zastosowania
- Datacom
- Notebook Computers
- Mother Board
| Szt. | Cena jedn. | Suma całkowita |
|---|---|---|
| 5+ | $ 0.0653 | $ 0.33 |
| 50+ | $ 0.0639 | $ 3.20 |
| 150+ | $ 0.063 | $ 9.45 |
| 500+ | $ 0.0621 | $ 31.05 |
Standardowa Obudowa3000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | DIODES | |
| Opak. | SOT-23-3 | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 60uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Built-in soft-start;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | DIODES | |
| Opak. | SOT-23-3 | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | 60uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Built-in soft-start;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown |
Opis
The AP2127 Series are positive voltage regulator ICs fabricated by CMOS process. The AP2127 Series have features of low dropout voltage, low noise, high output voltage accuracy, and low current consumption which make them ideal for use in various battery-powered devices. The AP2127 has 1.0V, 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 4.2V, and 4.75V fixed voltage versions and 0.8V to 5.5V adjustable voltage versions. The AP2127 Series are available in SOT-23 (for fixed versions only), SOT-23-3 (for fixed versions only), SOT-23-5, SOT-89 (for fixed versions only) packages.
Funkcje
- Wide Operating Voltage: 2.5V to 6V
- High Output Voltage Accuracy: ±2%
- High Ripple Rejection: 68dB @ f = 1kHz, 54dB
- Low Standby Current: 0.1μA
- Low Dropout Voltage: 170mV @ 300mA for VOUT = 3.3V, 140mV @ 300mA for VOUT = 4.75V
- Low Quiescent Current: 60μA Typical
- Low Output Noise: 60μVRMS @ VOUT = 0.8V
- Short Current Limit: 50mA
- Over Temperature Protection
- Compatible with Low ESR Ceramic Capacitor: 1μF for CIN and COUT
- Excellent Line/Load Regulation
- Soft Start Time: 50μs
- Auto Discharge Resistance: RDS(ON) = 60Ω
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Zastosowania
- Datacom
- Notebook Computers
- Mother Board
C6465496 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| CJ6205A12M | JSCJ | SOT-23-3L | 20 | $ 0.0701 | ||
| AP7333-12SAG-7 | DIODES | SOT-23 | 305 | $ 0.0838 | ||
| AP7333-12SRG-7 | DIODES | SOT-23R | 5 | $ 0.1839 | ||
| SL9013M12SA | Slkor | SOT-23 | 920 | $ 0.0726 | ||
| TP132LC12S3L | TECH PUBLIC | SOT-23-3L | 2,560 | $0.0437 $0.0459 | ||
| CJ6211A12N | JSCJ | SOT-23 | 1,215 | $ 0.072 | ||
| ME6211A12M3G-N | MICRONE | SOT-23 | 10,760 | $ 0.057 | ||
| SL9193M12SA | Slkor | SOT-23 | 2,160 | $0.0225 $0.075 | ||
| BL9161G-12BPRT | BL | SOT-23-3 | 650 | $ 0.0568 | ||
| LR8106A-T12 | LR | SOT-23-3L | 2,930 | $0.0476 $0.0528 | ||
| LR8103A-T12 | LR | SOT-23-3L | 7,520 | $ 0.039 | ||
| WL9005S3-12 | WPMtek | SOT-23-3L | 2,400 | $ 0.0723 | ||
| CJ6206A12N | JSCJ | SOT-23 | 3,000 | $ 0.0963 | ||
| DS8561-12SS3 | DSTECH | SOT-23 | 2,460 | $ 0.0293 | ||
| JY1107-1.2X | JingYang | SOT-23 | 2,585 | $ 0.0951 | ||
| MC6225K3-1.2-TP | MCC | SOT-23-3L | 0 | $ 0.219 | ||
| LW3112N23C | Lewa Micro | SOT-23 | 0 | $ 0.0374 | ||
| TMI6030C-12 | TMI | SOT-23 | 0 | $ 0.059 | ||
| MD52E12QA3 | Mingda Microelectronics | SOT-23-3L | 0 | $ 0.0714 | ||
| LP3985-12B3F | LOWPOWER | SOT-23-3 | 0 | $ 0.0342 |

