LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
66% OFF
MICROCHIP PIC18LF2320-I/SO product image
  • PIC18LF2320-I/SO thumbnail 1
  • PIC18LF2320-I/SO thumbnail 2
  • PIC18LF2320-I/SO thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC18LF2320-I/SORoHS

Manufacturer
MPN
PIC18LF2320-I/SO
LCSC Part #
C646541
Packaging
SOIC-28-300mil
Customer #
Key Attributes
High-Performance, Enhanced Flash Microcontrollers with 10-Bit A/D and nanoWatt Technology
Datasheetpdf iconMICROCHIP PIC18LF2320-I/SO
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.5284$ 4.2597$ 4.26
10+$ 12.3606$ 4.2026$ 42.03
30+$ 12.0687$ 4.1034$ 123.10
100+$ 11.814$ 4.0168$ 401.68
Standard Packaging27/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-28-300mil
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply2V~5.5V
Program Memory TypeFLASH
EEPROM256Byte
Program Storage Size8KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed40MHz
Oscillator TypeBuilt-in
Number of I/O25

Features

AI Translation
  • Power-Managed modes:
    • Run: CPU on, peripherals on
    • Idle: CPU off, peripherals on
    • Sleep: CPU off, peripherals off
  • Power Consumption modes:
    • PRI_RUN: 150 μA, 1 MHz, 2V
    • PRI_IDLE: 37 μA, 1 MHz, 2V
    • SEC_RUN: 14 μA, 32 kHz, 2V
    • SEC_IDLE: 5.8 μA, 32 kHz, 2V
    • RC_RUN: 110 μA, 1 MHz, 2V
    • RC_IDLE: 52 μA, 1 MHz, 2V
    • Sleep: 0.1 μA, 1 MHz, 2V
  • Timer1 Oscillator: 1.1 μA, 32 kHz, 2V
  • Watchdog Timer: 2.1 μA
  • Two-Speed Oscillator Start-up
  • Four Crystal modes:
    • LP, XT, HS: up to 25 MHz
    • HSPLL: 4 - 10 MHz (16 - 40 MHz internal)
  • Two External RC modes, Up to 4 MHz
  • Two External Clock modes, Up to 40 MHz
  • Internal Oscillator Block:
    • 8 user-selectable frequencies: 31 kHz, 125 kHz, 250 kHz, 500 kHz, 1 MHz, 2 MHz, 4 MHz, 8 MHz
    • 125 kHz - 8 MHz calibrated to 1%
    • Two modes select one or two I/O pins
    • OSCTUNE – Allows user to shift frequency
  • Secondary Oscillator using Timer1 x 32 kHz
  • Fail-Safe Clock Monitor - Allows for safe shutdown if peripheral clock stops
  • High-Current Sink/Source 25 mA/25 mA
  • Three External Interrupts
  • Up to 2 Capture/Compare/PWM (CCP) modules:
    • Capture is 16-bit, max. resolution is 6.25 ns (TCY/16)
    • Compare is 16-bit, max. resolution is 100 ns (TCY)
    • PWM output: PWM resolution is 1 to 1