LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC18F252-I/SO product image
  • PIC18F252-I/SO thumbnail 1
  • PIC18F252-I/SO thumbnail 2
  • PIC18F252-I/SO thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC18F252-I/SORoHS

Manufacturer
MPN
PIC18F252-I/SO
LCSC Part #
C646477
Packaging
SOIC-28-300mil
Customer #
Key Attributes
High-Performance, Enhanced Flash Microcontrollers with 10-Bit A/D
Datasheetpdf iconMICROCHIP PIC18F252-I/SO
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.5856$ 10.59
10+$ 8.7842$ 87.84
30+$ 7.9124$ 237.37
100+$ 7.1813$ 718.13
Standard Packaging27/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-28-300mil
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply4.2V~5.5V
Program Memory TypeFLASH
EEPROM256Byte
Program Storage Size32KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed40MHz
Oscillator TypeExternal
Number of I/O23

Introduction

AI Translation

High-Performance, Enhanced Flash Microcontrollers with 10-Bit A/D

Features

AI Translation
  • C compiler optimized architecture/instruction set - Source code compatible with the PIC16 and PIC17 instruction sets
  • Linear program memory addressing to 32 Kbytes
  • Linear data memory addressing to 1.5 Kbytes
  • Up to 10 MIPs operation: - DC - 40 MHz osc./clock input - 4 MHz - 10 MHz osc./clock input with PLL active
  • 16-bit wide instructions, 8-bit wide data path
  • Priority levels for interrupts
  • 8×8 Single Cycle Hardware Multiplier
  • High current sink/source 25 mA/25 mA
  • Three external interrupt pins
  • Timer0 module: 8-bit/16-bit timer/counter with 8-bit programmable prescaler
  • Timer1 module: 16-bit timer/counter
  • Timer2 module: 8-bit timer/counter with 8-bit period register (time-base for PWM)
  • Timer3 module: 16-bit timer/counter
  • Secondary oscillator clock option - Timer1/Timer3
  • Two Capture/Compare/PWM (CCP) modules. CCP pins that can be configured as: - Capture input: capture is 16-bit, max. resolution 6.25 ns (TCY/16) - Compare is 16-bit, max. resolution 100 ns (TCY) - PWM output: PWM resolution is 1- to 10-bit, max. PWM freq. @ : 8-bit resolution = 156 kHz 10-bit resolution = 39 kHz
  • Master Synchronous Serial Port (MSSP) module, Two modes of operation: - 3-wire SPI (supports all 4 SPI modes) - I²C Master and Slave mode
  • Addressable USART module: - Supports RS-485 and RS-232
  • Parallel Slave Port (PSP) module
  • Compatible 10-bit Analog-to-Digital Converter module (A/D) with: - Fast sampling rate - Conversion available during SLEEP - Linearity ≤1 LSb