Altech RUC-2053-26-5230-L
| Manufacturer | |
| MPN | RUC-2053-26-5230-L |
| LCSC Part # | C6461229 |
| Packaging | SOCKETABLE |
| Customer # | |
| Key Attributes | 230V 440V@AC 16A 16A@250VAC Three sets of changeover: 3C (3PDT-changeover) SOCKETABLE Power Relays, Over 2 Amps RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Altech | |
| Packaging | SOCKETABLE | |
| Coil Voltage | 230V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 7.08kΩ | |
| Release Time | 15ms | |
| Operate Time | 20ms | |
| Length | 38.6mm | |
| Height | 45.5mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | Non-Polarized, Single Coil (With LED) | |
| Width | 36.1mm | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Current(Max) | 16A | |
| Coil Rated Power | 1.5W | |
| Contact Rating | 16A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Altech | |
| Packaging | SOCKETABLE | |
| Coil Voltage | 230V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 7.08kΩ | |
| Release Time | 15ms | |
| Operate Time | 20ms | |
| Length | 38.6mm | |
| Height | 45.5mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | Non-Polarized, Single Coil (With LED) | |
| Width | 36.1mm | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Current(Max) | 16A | |
| Coil Rated Power | 1.5W | |
| Contact Rating | 16A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
Introduction
General-purpose relay, suitable for plug-in sockets, 35 mm DIN rail mounting, or panel mounting. Cadmium-free contacts. R2M and RUC models also support PCB and solder connections. AC and DC coils available. Additional contact materials available (e.g., gold-plated). Wiring diagram shown in DPDT configuration. Dimensions vary by model and mounting type (plug-in, rail mount, or panel mount). Load charts include electrical endurance under AC resistive load, derating factors for electrical endurance under AC inductive load, and maximum DC resistive load breaking capacity. Multiple models and options available, including versions with test button, LED indicator, and surge suppression components (diode). Bold entries indicate standard stock items. GZ2 socket for R2M and GZY2G socket for RY2 available, with screw terminals, maximum tightening torque 0.7 Nm, supporting 35 mm DIN rail or panel mounting.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 80.0025 | $ 80.00 |
| 200+ | $ 31.9219 | $ 6384.38 |
| 500+ | $ 30.8552 | $ 15427.60 |
Standard Packaging10/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Altech | |
| Packaging | SOCKETABLE | |
| Coil Voltage | 230V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 7.08kΩ | |
| Release Time | 15ms | |
| Operate Time | 20ms | |
| Length | 38.6mm | |
| Height | 45.5mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | Non-Polarized, Single Coil (With LED) | |
| Width | 36.1mm | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Current(Max) | 16A | |
| Coil Rated Power | 1.5W | |
| Contact Rating | 16A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Altech | |
| Packaging | SOCKETABLE | |
| Coil Voltage | 230V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 7.08kΩ | |
| Release Time | 15ms | |
| Operate Time | 20ms | |
| Length | 38.6mm | |
| Height | 45.5mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | Non-Polarized, Single Coil (With LED) | |
| Width | 36.1mm | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Current(Max) | 16A | |
| Coil Rated Power | 1.5W | |
| Contact Rating | 16A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
Introduction
General-purpose relay, suitable for plug-in sockets, 35 mm DIN rail mounting, or panel mounting. Cadmium-free contacts. R2M and RUC models also support PCB and solder connections. AC and DC coils available. Additional contact materials available (e.g., gold-plated). Wiring diagram shown in DPDT configuration. Dimensions vary by model and mounting type (plug-in, rail mount, or panel mount). Load charts include electrical endurance under AC resistive load, derating factors for electrical endurance under AC inductive load, and maximum DC resistive load breaking capacity. Multiple models and options available, including versions with test button, LED indicator, and surge suppression components (diode). Bold entries indicate standard stock items. GZ2 socket for R2M and GZY2G socket for RY2 available, with screw terminals, maximum tightening torque 0.7 Nm, supporting 35 mm DIN rail or panel mounting.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

