TDK RSEV-2010
| Manufacturer | |
| MPN | RSEV-2010 |
| LCSC Part # | C6459855 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter DIN Rail Power Line Filter Modules RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Leakage Current | 1mA | |
| Length | 85mm | |
| Width | 39mm | |
| Height | 30mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Mounting Type | DIN Rail | |
| Current Rating | 10A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Leakage Current | 1mA | |
| Length | 85mm | |
| Width | 39mm |
| Type | Description | |
|---|---|---|
| Height | 30mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Mounting Type | DIN Rail | |
| Current Rating | 10A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.8129 | $ 11.81 |
| 200+ | $ 4.7135 | $ 942.70 |
| 500+ | $ 4.5573 | $ 2278.65 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Leakage Current | 1mA | |
| Length | 85mm | |
| Width | 39mm | |
| Height | 30mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Mounting Type | DIN Rail | |
| Current Rating | 10A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Leakage Current | 1mA | |
| Length | 85mm | |
| Width | 39mm |
| Type | Description | |
|---|---|---|
| Height | 30mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Mounting Type | DIN Rail | |
| Current Rating | 10A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RSEV-2016 | TDK | - | 0 | $ 11.8092 | ||
| RSEV-2020 | TDK | - | 0 | $ 12.2156 | ||
| RSEV-2030 | TDK | - | 0 | $ 12.7425 | ||
| RSAN-2016D | TDK | - | 0 | $ 16.8218 | ||
| RSEN-2016D | TDK | - | 0 | $ 14.0758 | ||
| RSAN-2020D | TDK | - | 0 | $ 16.0107 | ||
| RSEN-2020D | TDK | - | 0 | $ 70.0174 | ||
| RSEN-2030D | TDK | - | 0 | $ 15.3917 | ||
| RSAN-2030D | TDK | - | 0 | $ 17.0107 | ||
| EAM-10-471-D | Cosel | - | 0 | $ 76.3286 | ||
| ESM-10-471-D | Cosel | - | 0 | $ 84.3218 | ||
| EAC-10-472-D | Cosel | - | 0 | $ 76.3286 | ||
| EAM-10-331-D | Cosel | - | 0 | $ 76.3286 | ||
| ESP-10-102-D | Cosel | - | 0 | $ 85.7765 | ||
| EAC-10-681-D | Cosel | - | 0 | $ 76.3286 | ||
| EAP-10-332-D | Cosel | - | 0 | $ 79.2137 | ||
| ESC-10-222-D | Cosel | - | 0 | $ 84.3218 | ||
| ESM-10-101-D | Cosel | - | 0 | $ 84.3218 | ||
| EAP-10-472-D | Cosel | - | 0 | $ 79.2137 | ||
| ESM-10-221-D | Cosel | - | 0 | $ 84.3218 |

