Dialight 5973602507F
| Manufacturer | |
| MPN | 5973602507F |
| LCSC Part # | C6457770 |
| Packaging | 1208 |
| Customer # | |
| Key Attributes | 110° 100mcd Blue 470nm 1208 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | 1208 | |
| Lens Color | Water Clear | |
| Viewing Angle | 110° | |
| Luminous Intensity | 100mcd | |
| Illumination Color | Blue | |
| Forward Current | - | |
| Voltage - Forward(Vf) | - | |
| Wavelength | 470nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | 1208 | |
| Lens Color | Water Clear | |
| Viewing Angle | 110° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 100mcd | |
| Illumination Color | Blue | |
| Forward Current | - | |
| Voltage - Forward(Vf) | - | |
| Wavelength | 470nm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2597 | $ 2.26 |
| 200+ | $ 0.9023 | $ 180.46 |
| 500+ | $ 0.8723 | $ 436.15 |
| 1,000+ | $ 0.8565 | $ 856.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | 1208 | |
| Lens Color | Water Clear | |
| Viewing Angle | 110° | |
| Luminous Intensity | 100mcd | |
| Illumination Color | Blue | |
| Forward Current | - | |
| Voltage - Forward(Vf) | - | |
| Wavelength | 470nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | 1208 | |
| Lens Color | Water Clear | |
| Viewing Angle | 110° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 100mcd | |
| Illumination Color | Blue | |
| Forward Current | - | |
| Voltage - Forward(Vf) | - | |
| Wavelength | 470nm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

