ABRACON ABM13W-32.0000MHZ-8-B1U-T5
| Manufacturer | |
| MPN | ABM13W-32.0000MHZ-8-B1U-T5 |
| LCSC Part # | C6455449 |
| Packaging | SMD1210-4P |
| Customer # | |
| Key Attributes | Crystal 32MHz ±10ppm 8pF 100Ω SMD1210-4P |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD1210-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD1210-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 32MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- World's smallest AT-cut MHz crystal (1.20 x 1.00 x 0.33 mm package)
- Ideal for space-constrained IoT, wearable, and wireless applications
- Optimized for both low motional capacitance load and ESR across a wide temperature range
- Improved startup time and power-saving performance when paired with low-power SoCs
- Thin profile design, ideal for height-constrained designs
- ±10 ppm setting tolerance
Applications
AI Translation
- Wearable devices
- Wireless modules
- IoT
- Bluetooth/BLE
- M2M connectivity
- Ultra-low power MCU, SoC, transceiver
- Near field communication
- ISM band applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.4587 | $ 4.46 |
| 200+ | $ 1.7794 | $ 355.88 |
| 500+ | $ 1.7206 | $ 860.30 |
| 1,000+ | $ 1.6905 | $ 1690.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD1210-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD1210-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 32MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- World's smallest AT-cut MHz crystal (1.20 x 1.00 x 0.33 mm package)
- Ideal for space-constrained IoT, wearable, and wireless applications
- Optimized for both low motional capacitance load and ESR across a wide temperature range
- Improved startup time and power-saving performance when paired with low-power SoCs
- Thin profile design, ideal for height-constrained designs
- ±10 ppm setting tolerance
Applications
AI Translation
- Wearable devices
- Wireless modules
- IoT
- Bluetooth/BLE
- M2M connectivity
- Ultra-low power MCU, SoC, transceiver
- Near field communication
- ISM band applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ECS-320-CDX-2374 | ECS | SMD1210-4P | 96 | $ 2.0797 | ||
| Q 32,0-JXS10-8-10/10-FU-LF | Jauch Quartz | SMD1210-4P | 0 | $ 2.5077 | ||
| ABM13W-32.0000MHZ-8-N1U-T5 | ABRACON | SMD1210-4P | 0 | $ 5.0088 | ||
| ECS-320-8-48B-CKY-TR | ECS | SMD1210-4P | 0 | $ 3.1739 | ||
| ABM13W-32.0000MHZ-8-N1G-T5 | ABRACON | SMD1210-4P | 0 | $ 4.4587 | ||
| STD-CIX-1-32M | NDK | SMD1210-4P | 0 | $ 1.6972 | ||
| X12A032000B81H-HZ | HELE | SMD1210-4P | 0 | $ 1.0048 | ||
| ABM13W-32.0000MHZ-8-D1X-T5 | ABRACON | SMD1210-4P | 0 | $ 3.9292 | ||
| Q 32,0-JXS10-8-10/15-T1-FU-LF | Jauch Quartz | SMD1210-4P | 0 | $ 2.4156 | ||
| ABM13W-32.0000MHZ-8-B2X-T5 | ABRACON | SMD1210-4P | 0 | $ 4.1253 |

