EATON A303504S1721
| Manufacturer | |
| MPN | A303504S1721 |
| LCSC Part # | C6454901 |
| Packaging | - |
| Customer # | |
| Key Attributes | -40℃~+105℃ 30A 600V Black 1 4 Barrier Blocks RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | EATON | |
| Packaging | - | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 30A | |
| Voltage Rating (Max) | 600V | |
| Color | Black | |
| Number of Rows | 1 | |
| Pitch | - | |
| Number of PINs Per Row | 4 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | EATON | |
| Packaging | - | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 30A |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 600V | |
| Color | Black | |
| Number of Rows | 1 | |
| Pitch | - | |
| Number of PINs Per Row | 4 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.4507 | $ 5.45 |
| 200+ | $ 2.1762 | $ 435.24 |
| 500+ | $ 2.1032 | $ 1051.60 |
| 1,000+ | $ 2.0667 | $ 2066.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | EATON | |
| Packaging | - | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 30A | |
| Voltage Rating (Max) | 600V | |
| Color | Black | |
| Number of Rows | 1 | |
| Pitch | - | |
| Number of PINs Per Row | 4 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | EATON | |
| Packaging | - | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 30A |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 600V | |
| Color | Black | |
| Number of Rows | 1 | |
| Pitch | - | |
| Number of PINs Per Row | 4 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

