L-com TFC2004
| Manufacturer | |
| MPN | TFC2004 |
| LCSC Part # | C6427408 |
| Packaging | - |
| Customer # | |
| Key Attributes | 305m Multiple Conductor Cables |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Multiple Conductor Cables | |
| Manufacturer | L-com | |
| Packaging | - | |
| Contact coating thickness | - | |
| material quality | - | |
| apply | - | |
| Wire insulation diameter | - | |
| Humidity Sensitivity Level (MSL) | -;- | |
| ECCN | - | |
| HTSUS | - | |
| application | - | |
| Contact coating | - | |
| ACWithstandVoltageVAC | - | |
| Rated VoltageVDC | - | |
| Wire specifications | -;- | |
| Contact surface coating | - | |
| Contact surface coating thickness | - | |
| RoHS compliance status | -;- | |
| Sheath (insulation) diameter | - | |
| Length | 305m | |
| grade | - | |
| working temperature | - | |
| Contact endpoint | - | |
| Sheath color | - | |
| Thickness of contact surface treatment | - | |
| Contact end | - | |
| colour | - | |
| Maximum voltage | - | |
| ConductorMaterial | - | |
| Humidity sensitivity level | - | |
| Contact surface | - | |
| CoreWireGauge | 26AWG | |
| Contact surface thickness | - | |
| Interface | - | |
| Voltage | - | |
| Cable type | - | |
| Category | - | |
| Wire gauge | - | |
| Maximum current | - | |
| Contact surface treatment thickness | -;- | |
| Sheath (insulation) material | PVC | |
| Shield | - | |
| Connector type | - | |
| Shielding type | Foil | |
| Contact surface treatment | -;-;- | |
| Rows | -;- | |
| Number of wire strands | - | |
| Number of conductors | -;- | |
| RoHS status | -;- | |
| Surface treatment thickness of contact parts | - | |
| Surface treatment thickness of contact end | - | |
| Surface treatment of contact parts | - | |
| Nominal Cross-section(mm) | - | |
| RatedCurrent | - | |
| Specifications | - | |
| WireDiameter | - | |
| StrandDesign(mm) | - | |
| Outer Diameter(mm) | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Multiple Conductor Cables | |
| Manufacturer | L-com | |
| Packaging | - | |
| Contact coating thickness | - | |
| material quality | - | |
| apply | - | |
| Wire insulation diameter | - | |
| Humidity Sensitivity Level (MSL) | -;- | |
| ECCN | - | |
| HTSUS | - | |
| application | - | |
| Contact coating | - | |
| ACWithstandVoltageVAC | - | |
| Rated VoltageVDC | - | |
| Wire specifications | -;- | |
| Contact surface coating | - | |
| Contact surface coating thickness | - | |
| RoHS compliance status | -;- | |
| Sheath (insulation) diameter | - | |
| Length | 305m | |
| grade | - | |
| working temperature | - | |
| Contact endpoint | - | |
| Sheath color | - | |
| Thickness of contact surface treatment | - | |
| Contact end | - | |
| colour | - | |
| Maximum voltage | - | |
| ConductorMaterial | - |
| Type | Description | |
|---|---|---|
| Humidity sensitivity level | - | |
| Contact surface | - | |
| CoreWireGauge | 26AWG | |
| Contact surface thickness | - | |
| Interface | - | |
| Voltage | - | |
| Cable type | - | |
| Category | - | |
| Wire gauge | - | |
| Maximum current | - | |
| Contact surface treatment thickness | -;- | |
| Sheath (insulation) material | PVC | |
| Shield | - | |
| Connector type | - | |
| Shielding type | Foil | |
| Contact surface treatment | -;-;- | |
| Rows | -;- | |
| Number of wire strands | - | |
| Number of conductors | -;- | |
| RoHS status | -;- | |
| Surface treatment thickness of contact parts | - | |
| Surface treatment thickness of contact end | - | |
| Surface treatment of contact parts | - | |
| Nominal Cross-section(mm) | - | |
| RatedCurrent | - | |
| Specifications | - | |
| WireDiameter | - | |
| StrandDesign(mm) | - | |
| Outer Diameter(mm) | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Reel
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 644.561 | $ 644.56 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Multiple Conductor Cables | |
| Manufacturer | L-com | |
| Packaging | - | |
| Contact coating thickness | - | |
| material quality | - | |
| apply | - | |
| Wire insulation diameter | - | |
| Humidity Sensitivity Level (MSL) | -;- | |
| ECCN | - | |
| HTSUS | - | |
| application | - | |
| Contact coating | - | |
| ACWithstandVoltageVAC | - | |
| Rated VoltageVDC | - | |
| Wire specifications | -;- | |
| Contact surface coating | - | |
| Contact surface coating thickness | - | |
| RoHS compliance status | -;- | |
| Sheath (insulation) diameter | - | |
| Length | 305m | |
| grade | - | |
| working temperature | - | |
| Contact endpoint | - | |
| Sheath color | - | |
| Thickness of contact surface treatment | - | |
| Contact end | - | |
| colour | - | |
| Maximum voltage | - | |
| ConductorMaterial | - | |
| Humidity sensitivity level | - | |
| Contact surface | - | |
| CoreWireGauge | 26AWG | |
| Contact surface thickness | - | |
| Interface | - | |
| Voltage | - | |
| Cable type | - | |
| Category | - | |
| Wire gauge | - | |
| Maximum current | - | |
| Contact surface treatment thickness | -;- | |
| Sheath (insulation) material | PVC | |
| Shield | - | |
| Connector type | - | |
| Shielding type | Foil | |
| Contact surface treatment | -;-;- | |
| Rows | -;- | |
| Number of wire strands | - | |
| Number of conductors | -;- | |
| RoHS status | -;- | |
| Surface treatment thickness of contact parts | - | |
| Surface treatment thickness of contact end | - | |
| Surface treatment of contact parts | - | |
| Nominal Cross-section(mm) | - | |
| RatedCurrent | - | |
| Specifications | - | |
| WireDiameter | - | |
| StrandDesign(mm) | - | |
| Outer Diameter(mm) | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Multiple Conductor Cables | |
| Manufacturer | L-com | |
| Packaging | - | |
| Contact coating thickness | - | |
| material quality | - | |
| apply | - | |
| Wire insulation diameter | - | |
| Humidity Sensitivity Level (MSL) | -;- | |
| ECCN | - | |
| HTSUS | - | |
| application | - | |
| Contact coating | - | |
| ACWithstandVoltageVAC | - | |
| Rated VoltageVDC | - | |
| Wire specifications | -;- | |
| Contact surface coating | - | |
| Contact surface coating thickness | - | |
| RoHS compliance status | -;- | |
| Sheath (insulation) diameter | - | |
| Length | 305m | |
| grade | - | |
| working temperature | - | |
| Contact endpoint | - | |
| Sheath color | - | |
| Thickness of contact surface treatment | - | |
| Contact end | - | |
| colour | - | |
| Maximum voltage | - | |
| ConductorMaterial | - |
| Type | Description | |
|---|---|---|
| Humidity sensitivity level | - | |
| Contact surface | - | |
| CoreWireGauge | 26AWG | |
| Contact surface thickness | - | |
| Interface | - | |
| Voltage | - | |
| Cable type | - | |
| Category | - | |
| Wire gauge | - | |
| Maximum current | - | |
| Contact surface treatment thickness | -;- | |
| Sheath (insulation) material | PVC | |
| Shield | - | |
| Connector type | - | |
| Shielding type | Foil | |
| Contact surface treatment | -;-;- | |
| Rows | -;- | |
| Number of wire strands | - | |
| Number of conductors | -;- | |
| RoHS status | -;- | |
| Surface treatment thickness of contact parts | - | |
| Surface treatment thickness of contact end | - | |
| Surface treatment of contact parts | - | |
| Nominal Cross-section(mm) | - | |
| RatedCurrent | - | |
| Specifications | - | |
| WireDiameter | - | |
| StrandDesign(mm) | - | |
| Outer Diameter(mm) | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

