MICROCHIP PIC32MX150F128D-I/ML
| Manufacturer | |
| MPN | PIC32MX150F128D-I/ML |
| LCSC Part # | C642458 |
| Packaging | QFN-44-EP(8x8) |
| Customer # | |
| Key Attributes | 32-bit Microcontrollers with Audio and Graphics Interfaces, USB, and Advanced Analog |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-44-EP(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | MIPS32 M4K | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 35 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-44-EP(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~3.6V | |
| EEPROM | - |
| Type | Description | |
|---|---|---|
| Program Storage Size | 128KB | |
| CPU Core | MIPS32 M4K | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 35 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- MIPS16e mode for up to 40% smaller code size
- Code-efficient (C and Assembly) architecture
- Single-cycle (MAC) 32x16 and two-cycle 32x32 multiply
- 0.9% internal oscillator
- Programmable PLLs and oscillator clock sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timer
- Fast wake-up and start-up
- Low-power management modes (Sleep and Idle)
- Integrated Power-on Reset and Brown-out Reset
- 0.5 mA/MHz dynamic current (typical)
- 44 μA IPD current (typical)
- Data communication: I²S, LJ, RJ, and DSP modes
- Control interface: SPI and I²C
- Master clock: Generation of fractional clock frequencies; Can be synchronized with USB clock; Can be tuned in run-time
- 10-bit 1.1 Msps rate with one S&H. Up to 10 analog inputs on 28-pin devices and 13 analog inputs on 44-pin devices
- Flexible and independent ADC trigger sources
- Charge Time Measurement Unit (CTMU): Supports mTouch capacitive touch sensing; Provides high-resolution time measurement (1 ns); On-chip temperature measurement capability
- Comparators: Up to three Analog Comparator modules; Programmable references with 32 voltage points
- Five General Purpose Timers: Five 16-bit and up to two 32-bit Timers/Counters
- Five Output Compare (OC) modules
- Five Input Capture (IC) modules
- Peripheral Pin Select (PPS) to allow function remap
- Real-Time Clock and Calendar (RTCC) module
- USB 2.0-compliant Full-speed OTG controller
- Two UART modules (12.5 Mbps): Supports LIN 2.0 protocols and IrDA support
- Two 4-wire SPI modules (25 Mbps)
- Two I²C modules (up to 1 Mbaud) with SMBus support
- PPS to allow function remap
- Parallel Master Port (PMP)
- Four channels of hardware DMA with automatic data size detection
- Two additional channels dedicated for USB
- Programmable Cyclic Redundancy Check (CRC)
- 10 mA source/sink on all I/O pins and up to 14 mA on non-standard VOH
- 5V-tolerant pins
- Selectable open drain, pull-ups, and pull-downs
- External interrupts on all I/O pins
- Class B Safety Library, IEC 60730
- In-circuit and in-application programming
- 4-wire MIPS Enhanced JTAG interface
- Unlimited program and six complex data breakpoints
- IEEE 1149.2-compatible (JTAG) boundary scan
In-Stock: 22
22 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.3717 | $ 9.37 |
| 10+ | $ 7.9552 | $ 79.55 |
| 30+ | $ 7.0923 | $ 212.77 |
| 100+ | $ 6.3689 | $ 636.89 |
Standard Packaging45/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-44-EP(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | MIPS32 M4K | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 35 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-44-EP(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~3.6V | |
| EEPROM | - |
| Type | Description | |
|---|---|---|
| Program Storage Size | 128KB | |
| CPU Core | MIPS32 M4K | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 35 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- MIPS16e mode for up to 40% smaller code size
- Code-efficient (C and Assembly) architecture
- Single-cycle (MAC) 32x16 and two-cycle 32x32 multiply
- 0.9% internal oscillator
- Programmable PLLs and oscillator clock sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timer
- Fast wake-up and start-up
- Low-power management modes (Sleep and Idle)
- Integrated Power-on Reset and Brown-out Reset
- 0.5 mA/MHz dynamic current (typical)
- 44 μA IPD current (typical)
- Data communication: I²S, LJ, RJ, and DSP modes
- Control interface: SPI and I²C
- Master clock: Generation of fractional clock frequencies; Can be synchronized with USB clock; Can be tuned in run-time
- 10-bit 1.1 Msps rate with one S&H. Up to 10 analog inputs on 28-pin devices and 13 analog inputs on 44-pin devices
- Flexible and independent ADC trigger sources
- Charge Time Measurement Unit (CTMU): Supports mTouch capacitive touch sensing; Provides high-resolution time measurement (1 ns); On-chip temperature measurement capability
- Comparators: Up to three Analog Comparator modules; Programmable references with 32 voltage points
- Five General Purpose Timers: Five 16-bit and up to two 32-bit Timers/Counters
- Five Output Compare (OC) modules
- Five Input Capture (IC) modules
- Peripheral Pin Select (PPS) to allow function remap
- Real-Time Clock and Calendar (RTCC) module
- USB 2.0-compliant Full-speed OTG controller
- Two UART modules (12.5 Mbps): Supports LIN 2.0 protocols and IrDA support
- Two 4-wire SPI modules (25 Mbps)
- Two I²C modules (up to 1 Mbaud) with SMBus support
- PPS to allow function remap
- Parallel Master Port (PMP)
- Four channels of hardware DMA with automatic data size detection
- Two additional channels dedicated for USB
- Programmable Cyclic Redundancy Check (CRC)
- 10 mA source/sink on all I/O pins and up to 14 mA on non-standard VOH
- 5V-tolerant pins
- Selectable open drain, pull-ups, and pull-downs
- External interrupts on all I/O pins
- Class B Safety Library, IEC 60730
- In-circuit and in-application programming
- 4-wire MIPS Enhanced JTAG interface
- Unlimited program and six complex data breakpoints
- IEEE 1149.2-compatible (JTAG) boundary scan
C642458 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



