LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC18F46J50-I/ML product image
  • PIC18F46J50-I/ML thumbnail 1
  • PIC18F46J50-I/ML thumbnail 2
  • PIC18F46J50-I/ML thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC18F46J50-I/MLRoHS

Manufacturer
MPN
PIC18F46J50-I/ML
LCSC Part #
C642309
Packaging
QFN-44(8x8)
Customer #
Key Attributes
Low-Power High-Performance USB Microcontrollers with nano Watt XLP Technology
Datasheetpdf iconMICROCHIP PIC18F46J50-I/ML
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.7313$ 4.73
10+$ 4.6254$ 46.25
30+$ 4.334$ 130.02
100+$ 4.2624$ 426.24
Standard Packaging45/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingQFN-44(8x8)
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply2.15V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size64KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed48MHz
Oscillator TypeBuilt-in
Number of I/O34

Introduction

AI Translation

28/44-Pin, Low-Power, High-Performance USB Microcontrollers with nanoWatt XLP Technology

Features

AI Translation
  • Deep Sleep mode: CPU off, Peripherals off, Currents Down to 13 nA and 850 nA with RTCC: Able to wake-up on external triggers, programmable WDT or RTCC alarm, Ultra Low-Power Wake-up (ULPWU)
  • Sleep mode: CPU off, Peripherals off, SRAM on, Fast Wake-up, Currents Down to 105 nA, Typical
  • Idle: CPU off, Peripherals on, Currents Down to 2.3 μA, Typical
  • Run: CPU on, Peripherals on, Currents Down to 6.2 μA, Typical
  • Timer1 Oscillator w/RTCC: 1 μA, 32 kHz, Typical
  • Watchdog Timer: 0.8 μA, 2V, Typical
  • Low-Power, High-Speed CMOS Flash Technology
  • C Compiler Optimized Architecture for Re-Entrant Code
  • Priority Levels for Interrupts
  • Self-Programmable under Software Control
  • 8×8 Single-Cycle Hardware Multiplier
  • Extended Watchdog Timer (WDT): Programmable period from 4 ms to 131s
  • Single-Supply In-Circuit Serial Programming (ICSP) via two pins
  • In-Circuit Debug (ICD) w/Three Breakpoints via 2 Pins
  • Operating Voltage Range of 2.0V to 3.6V
  • On-Chip 2.5V Regulator
  • Flash Program Memory of 10,000 Erase/Write Cycles Minimum and 20-Year Data Retention
  • USB V2.0 Compliant
  • Full Speed (12 Mbps) and Low Speed (1.5 Mbps)
  • Supports Control, Interrupt, Isochronous and Bulk Transfers
  • Supports up to 32 Endpoints (16 bidirectional)
  • USB module can use any RAM Location on the Device as USB Endpoint Buffers
  • On-Chip USB Transceiver with Crystal-less operat