LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16F18877-E/ML product image
Images for reference only

MICROCHIP PIC16F18877-E/MLRoHS

Manufacturer
MPN
PIC16F18877-E/ML
LCSC Part #
C642183
Packaging
QFN-44-EP(8x8)
Customer #
Key Attributes
PIC 8 Bit 32MHz 36 QFN-44-EP(8x8) Microcontrollers RoHS
Datasheetpdf iconMICROCHIP PIC16F18877-E/ML
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.6837$ 4.68
10+$ 4.5716$ 45.72
30+$ 4.4964$ 134.89
100+$ 4.4212$ 442.12
Standard Packaging45/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingQFN-44-EP(8x8)
DAC (Bit)5bit
ADC (Bit)10bit
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply2.3V~5.5V
EEPROM256Byte
Program Storage Size56KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O36

Introduction

AI Translation

PIC16(L)F1885X/7X microcontrollers feature Analog, Core Independent Peripherals and communication peripherals, combined with eXtreme Low Power (XLP) for a wide range of general purpose and low-power applications. The family will feature the CRC/SCAN, HLT and Windowed WDT to support customers looking to add safety to their application. Additionally, this family includes up to 56 KB of Flash memory, along with a 10-bit ADC with MATHPAK extensions for automated signal analysis to reduce the complexity of the application.

Features

AI Translation
  • C Compiler Optimized RISC Architecture
  • Only 49 Instructions
  • Operating Speed:
    • DC – 32 MHz clock input
    • 125 ns minimum instruction cycle
  • Interrupt Capability
  • 16-Level Deep Hardware Stack
  • Three 8-Bit Timers (TMR2/4/6) with Hardware Limit Timer (HLT) Extensions
  • Four 16-Bit Timers (TMR0/1/3/5)
  • Low Current Power-on Reset (POR)
  • Configurable Power-up Timer (PWRTE)
  • Brown-out Reset (BOR) with Fast Recovery
  • Low-Power BOR (LPBOR) Option
  • Windowed Watchdog Timer (WWDT):
    • Variable prescaler selection
    • Variable window size selection
    • All sources configurable in hardware or software
  • Programmable Code Protection
  • Operating Voltage Range:
    • 1.8V to 3.6V (PIC16LF188XX)
    • 2.3V to 5.5V (PIC16F188XX)
  • Temperature Range:
    • Industrial: -40℃ to 85℃
    • Extended: -40℃ to 125℃
  • Doze mode: Ability to run the CPU core slower than the system clock
  • Idle mode: Ability to halt CPU core while internal peripherals continue operating
  • Sleep mode: Lowest Power Consumption
  • Peripheral Module Disable (PMD): Ability to disable hardware module to minimize power consumption of unused peripherals
  • Sleep mode: 50 nA @ 1.8V, typical
  • Watchdog Timer: 500 nA @ 1.8V, typical
  • Secondary Oscillator: 500 nA @ 32 kHz
  • Operating Current:
    • 8 uA @ 32 kHz, 1.8V, typical
    • 32 uA/MHz @ 1.8V, typical
  • Four Configurable Logic Cells (CLC):
    • Integrated combinational and sequential logic
  • Complementary Waveform Generator (CWG):
    • Rising and falling edge dead-band control
    • Full-bridge, half-bridge, 1-channel drive
    • Multiple signal sources
  • Five Capture/Compare/PWM (CCP) modules
  • PWM: Two 10-bit Pulse-Width Modulators
  • Numerically Controlled Oscillator (NCO):
    • Generates true linear frequency control and increased frequency resolution
    • Input Clock: 0 Hz < f_NCO < 32 MHz
    • Resolution: f_NCO/220
  • Two Signal Measurement Timers (SMT):
    • 24-bit Signal Measurement Timer
    • Up to 12 different Acquisition modes
  • Cyclical Redundancy Check (CRC/SCAN):
    • 16-bit CRC
    • Scans memory for NVM integrity
  • Serial Communications:
    • SPI, I2C, EUSART
    • RS-232, RS-485, LIN compatible
    • Auto-Baud Detect, Auto-Wake-up on start
  • Up to 36 I/O Pins:
    • Individually programmable pull-ups, slew rate control interrupt-on-change with edge-select
  • Peripheral Pin Select (PPS): Enables pin mapping of digital I/O
  • Data Signal Modulator (DSM)
  • Analog-to-Digital Converter (ADC) with MATHPAK Extensions:
    • 10-bit with up to 35 external channels
    • Automated post-processing
    • Automates math functions on input signals: averaging, filter calculations, oversampling and threshold comparison
    • Operates in Sleep
  • Two Comparators:
    • Fixed Voltage Reference at (non) inverting input(s)
    • Comparator outputs externally accessible
  • 5-Bit Digital-to-Analog Converter (DAC):
    • 5-bit resolution, rail-to-rail
    • Positive Reference Selection
    • Unbuffered I/O pin output
    • Internal connections to ADCs and comparators
  • Voltage Reference: Fixed Voltage Reference with 1.024V, 2.048V and 4.096V output levels
  • High-Precision Internal Oscillator: Selectable frequency range up to 32 MHz
  • x2/x4 PLL with Internal and External Sources
  • Low-Power Internal 31 kHz Oscillator (LFINTOSC)
  • External 32 kHz Crystal Oscillator (SOSC)