LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP dsPIC33FJ16MC304-E/ML product image
Images for reference only

MICROCHIP dsPIC33FJ16MC304-E/ML

Manufacturer
MPN
dsPIC33FJ16MC304-E/ML
LCSC Part #
C642132
Packaging
QFN-44-EP(8x8)
Customer #
Key Attributes
dsPIC 16 Bit 35 QFN-44-EP(8x8) Microcontrollers RoHS
Datasheetpdf iconMICROCHIP dsPIC33FJ16MC304-E/ML
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.7692$ 12.77
200+$ 4.9422$ 988.44
500+$ 4.7678$ 2383.90
1,000+$ 4.6829$ 4682.90
Standard Packaging45/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingQFN-44-EP(8x8)
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply3V~3.6V
EEPROM-
Program Storage Size16KB
CPU CoredsPIC
Core Size16 Bit
CPU Maximum Speed-
Oscillator TypeBuilt-in
Number of I/O35

Features

AI Translation
  • 3.0V to 3.6V, -40°C to +150°C, DC to 20 MIPS;3.0V to 3.6V, -40°C to +125°C, DC to 40 MIPS
  • Code-efficient (C and Assembly) architecture
  • Two 40-bit wide accumulators
  • Single-cycle (MAC/MPY) with dual data fetch
  • Single-cycle mixed-sign MUL plus hardware divide
  • 2% internal oscillator
  • Programmable PLLs and oscillator clock sources
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timer (WDT)
  • Fast wake-up and start-up
  • Low-power management modes (Sleep, Idle, Doze)
  • Integrated Power-on Reset and Brown-out Reset
  • 1.35 mA/MHz dynamic current (typical)
  • 55 μA IPD current (typical)
  • Up to four PWM pairs with independent timing
  • Dead time for rising and falling edges
  • 12.5 ns PWM resolution
  • PWM support for: DC/DC, AC/DC, Inverters, PFC, Lighting; BLDC, PMSM, ACIM, SRM
  • Programmable Fault inputs
  • Flexible trigger configurations for ADC conversions
  • ADC module: Configurable as 10-bit, 1.1 Msps with four S&H or 12-bit, 500 ksps with one S&H
  • Six analog inputs on 28-pin devices and up to nine analog inputs on 44-pin devices
  • Flexible and independent ADC trigger sources
  • Three 16-bit timers/counters. Can pair up two to make one 32-bit
  • Two Output Capture modules configurable as timers/counters
  • Four Input Capture modules
  • Peripheral Pin Select (PPS) to allow function remap
  • One UART module (10 Mbps)
  • With support for LIN 2.0 protocols and IrDA
  • One 4-wire SPI module (15 Mbps)
  • One I²C module (up to 1 Mbaud) with SMBus support
  • PPS to allow function remap
  • Sink/Source up to 10 mA (pin specific) for standard VOH/VOL, up to 16 mA (pin specific) for non-standard VOH1
  • 5V-tolerant pins
  • Selectable open drain, pull-ups, and pull-downs
  • Up to 5 mA overvoltage clamp current
  • External interrupts on all I/O pins
  • AEC-Q100 REVG (Grade 0 [-40°C to +150°C])
  • Class B Safety Library, IEC 60730
  • In-circuit and in-application programming
  • Two program and two complex data breakpoints
  • IEEE 1149.2-compatible (JTAG) boundary scan
  • Trace and run-time watch