LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RS73F2BRTTD4992F product image
Images for reference only

KOA RS73F2BRTTD4992F

Manufacturer
MPN
RS73F2BRTTD4992F
LCSC Part #
C6419242
Packaging
1206
Customer #
Key Attributes
RES 49.9kΩ ±1% 333mW 1206
Datasheetpdf iconKOA RS73F2BRTTD4992F
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3799$ 0.38
200+$ 0.1516$ 30.32
500+$ 0.1466$ 73.30
1,000+$ 0.1441$ 144.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Resistance49.9kΩ
Power(Watts)333mW
TypeThick Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RC1206FR-7W49K9LYAGEO1206250$ 0.0067
RCS120649K9FKEAVISHAY1206155$ 0.1176
RS73F2BTTD4992FKOA12060$ 0.1094
RS73F2BTTD4992DKOA12060$ 0.1094
RS73F2BRTTD4992DKOA12060$ 0.3799
RS73G2BTTD4992FKOA12060$ 0.1094
SG73S2BTTD4992FKOA12060$ 0.0369
SG73P2BTTD4992FKOA12060$ 0.0369
SG73S2BRTTD4992FKOA12060$ 0.1553
RS73G2BRTTD4992FKOA12060$ 0.4342
RPC1206FT49K9SEI(Stackpole Electronics Inc.)12060$ 0.0644
ESR18EZPF4992ROHM12060$ 0.0206
RMCP1206FT49K9SEI(Stackpole Electronics Inc.)12060$ 0.0277
RPC1206FT49K9-HPSEI(Stackpole Electronics Inc.)12060$ 0.2035
CRGH1206F49K9TE Connectivity12060$ 0.0151
RCC120649K9FKEAVISHAY12060$ 0.1301
HP06W2F4992T5EUNI-ROYAL12060$ 0.0083
ERJ-UP8F4992VPANASONIC12060$ 0.0485
ERJ-P08F4992VPANASONIC12060$ 0.0379
HVCB1206FTD49K9SEI(Stackpole Electronics Inc.)12060$ 1.7637