KOA RS73F2BRTTD1131F
| Manufacturer | |
| MPN | RS73F2BRTTD1131F |
| LCSC Part # | C6418370 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1.13kΩ ±1% 333mW 1206 |
| Datasheet | |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 1.13kΩ | |
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 1.13kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3799 | $ 0.38 |
| 200+ | $ 0.1516 | $ 30.32 |
| 500+ | $ 0.1466 | $ 73.30 |
| 1,000+ | $ 0.1441 | $ 144.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 1.13kΩ | |
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 1.13kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS73F2BTTD1131F | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73F2BTTD1131D | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73F2BRTTD1131D | KOA | 1206 | 0 | $ 0.3799 | ||
| RS73G2BTTD1131F | KOA | 1206 | 0 | $ 0.1094 | ||
| SG73P2BTTD1131F | KOA | 1206 | 0 | $ 0.0369 | ||
| SG73S2BTTD1131F | KOA | 1206 | 0 | $ 0.0369 | ||
| SG73S2BRTTD1131F | KOA | 1206 | 0 | $ 0.1553 | ||
| RS73G2BRTTD1131F | KOA | 1206 | 0 | $ 0.3799 | ||
| ESR18EZPF1131 | ROHM | 1206 | 0 | $ 0.0134 | ||
| RMCP1206FT1K13 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0277 | ||
| CRGH1206F1K13 | TE Connectivity | 1206 | 0 | $ 0.0254 | ||
| ERJ-UP8F1131V | PANASONIC | 1206 | 0 | $ 0.0496 | ||
| ERJ-P08F1131V | PANASONIC | 1206 | 0 | $ 0.0379 | ||
| SG73P2BRTTD1131F | KOA | 1206 | 0 | $ 0.1553 | ||
| CRCW12061K13FKEAHP | VISHAY | 1206 | 0 | $ 0.059 | ||
| RS73F2BTTD1131C | KOA | 1206 | 0 | $ 0.1592 | ||
| RS73F2BTTD1131B | KOA | 1206 | 0 | $ 0.1592 | ||
| RS73F2BRTTD1131B | KOA | 1206 | 0 | $ 0.5592 |

