MICROCHIP PIC16F886-E/SS
| Manufacturer | |
| MPN | PIC16F886-E/SS |
| LCSC Part # | C641755 |
| Packaging | SSOP-28-208mil |
| Customer # | |
| Key Attributes | Flash-Based, 8-Bit CMOS Microcontrollers |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-28-208mil | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 24 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-28-208mil | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 256Byte | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 24 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Only 35 Instructions to Learn: All single-cycle instructions except branches
- Operating Speed: DC - 20 MHz oscillator/clock input; DC - 200 ns instruction cycle
- Interrupt Capability
- 8-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes
- Precision Internal Oscillator: Factory calibrated to ±1%; Software selectable frequency range of 8 MHz to 31 kHz; Software tunable Two-Speed Start-up mode; Crystal fail detect for critical applications; Clock mode switching during operation for power savings
- Power-Saving Sleep mode
- Wide Operating Voltage Range (2.0V - 5.5V)
- Industrial and Extended Temperature Range
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Brown-out Reset (BOR) with Software Control Option
- Enhanced Low-Current Watchdog Timer (WDT) with On-Chip Oscillator (software selectable nominal 268 seconds with full prescaler) with software enable
- Multiplexed Master Clear with Pull-up/Input Pin
- Programmable Code Protection
- High Endurance Flash/EEPROM Cell: 100,000 write Flash endurance; 1,000,000 write EEPROM endurance; Flash/Data EEPROM retention: >40 years
- Program Memory Read/Write during run time
- In-Circuit Debugger (on board)
- Standby Current: 50 nA @ ≥2.0V, typical
- Operating Current: 11 μA @ 32 kHz, 2.0V, typical; 220 μA @ 4 MHz, 2.0V, typical
- Watchdog Timer Current: 1 μA @ 2.0V, typical
- 24/35 I/O Pins with Individual Direction Control: High current source/sink for direct LED drive; Interrupt-on-Change pin; Individually programmable weak pull-ups; Ultra Low-Power Wake-up (ULPWU)
- Analog Comparator Module with: Two analog comparators; Programmable on-chip voltage reference (CVREF) module (% of VDD); Fixed Voltage Reference (0.6V); Comparator inputs and outputs externally accessible; SR Latch mode; External Timer1 Gate (count enable)
- A/D Converter: 10-bit resolution and 11/14 channels
- Timer0: 8-bit Timer/Counter with 8-bit Programmable Prescaler
- Enhanced Timer1: 16-bit timer/counter with prescaler; External Gate Input mode; Dedicated low-power 32 kHz oscillator
- Timer2: 8-bit Timer/Counter with 8-bit Period Register, Prescaler and Postscaler
- Enhanced Capture, Compare, PWM+ Module: 16-bit Capture, max. resolution 12.5 ns; Compare, max. resolution 200 ns; 10-bit PWM with 1, 2 or 4 output channels, programmable “dead time", max. frequency 20 kHz; PWM output steering control
- Capture, Compare, PWM Module: 16-bit Capture, max. resolution 12.5 ns; 16-bit Compare, max. resolution 200 ns; 10-bit PWM, max. frequency 20 kHz
- Enhanced USART Module: Supports RS-485, RS-232, and LIN 2.0; Auto-Baud Detect; Auto-Wake-Up on Start bit
- In-Circuit Serial Programming (ICSP) via Two Pins
- Master Synchronous Serial Port (MSSP) Module supporting 3-wire SPI (all 4 modes) and I²C Master and Slave Modes with I²C Address Mask
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.8685 | $ 5.87 |
| 10+ | $ 5.7656 | $ 57.66 |
| 30+ | $ 5.698 | $ 170.94 |
| 100+ | $ 5.6288 | $ 562.88 |
Standard Packaging47/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-28-208mil | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 24 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-28-208mil | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 256Byte | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 24 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Only 35 Instructions to Learn: All single-cycle instructions except branches
- Operating Speed: DC - 20 MHz oscillator/clock input; DC - 200 ns instruction cycle
- Interrupt Capability
- 8-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes
- Precision Internal Oscillator: Factory calibrated to ±1%; Software selectable frequency range of 8 MHz to 31 kHz; Software tunable Two-Speed Start-up mode; Crystal fail detect for critical applications; Clock mode switching during operation for power savings
- Power-Saving Sleep mode
- Wide Operating Voltage Range (2.0V - 5.5V)
- Industrial and Extended Temperature Range
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Brown-out Reset (BOR) with Software Control Option
- Enhanced Low-Current Watchdog Timer (WDT) with On-Chip Oscillator (software selectable nominal 268 seconds with full prescaler) with software enable
- Multiplexed Master Clear with Pull-up/Input Pin
- Programmable Code Protection
- High Endurance Flash/EEPROM Cell: 100,000 write Flash endurance; 1,000,000 write EEPROM endurance; Flash/Data EEPROM retention: >40 years
- Program Memory Read/Write during run time
- In-Circuit Debugger (on board)
- Standby Current: 50 nA @ ≥2.0V, typical
- Operating Current: 11 μA @ 32 kHz, 2.0V, typical; 220 μA @ 4 MHz, 2.0V, typical
- Watchdog Timer Current: 1 μA @ 2.0V, typical
- 24/35 I/O Pins with Individual Direction Control: High current source/sink for direct LED drive; Interrupt-on-Change pin; Individually programmable weak pull-ups; Ultra Low-Power Wake-up (ULPWU)
- Analog Comparator Module with: Two analog comparators; Programmable on-chip voltage reference (CVREF) module (% of VDD); Fixed Voltage Reference (0.6V); Comparator inputs and outputs externally accessible; SR Latch mode; External Timer1 Gate (count enable)
- A/D Converter: 10-bit resolution and 11/14 channels
- Timer0: 8-bit Timer/Counter with 8-bit Programmable Prescaler
- Enhanced Timer1: 16-bit timer/counter with prescaler; External Gate Input mode; Dedicated low-power 32 kHz oscillator
- Timer2: 8-bit Timer/Counter with 8-bit Period Register, Prescaler and Postscaler
- Enhanced Capture, Compare, PWM+ Module: 16-bit Capture, max. resolution 12.5 ns; Compare, max. resolution 200 ns; 10-bit PWM with 1, 2 or 4 output channels, programmable “dead time", max. frequency 20 kHz; PWM output steering control
- Capture, Compare, PWM Module: 16-bit Capture, max. resolution 12.5 ns; 16-bit Compare, max. resolution 200 ns; 10-bit PWM, max. frequency 20 kHz
- Enhanced USART Module: Supports RS-485, RS-232, and LIN 2.0; Auto-Baud Detect; Auto-Wake-Up on Start bit
- In-Circuit Serial Programming (ICSP) via Two Pins
- Master Synchronous Serial Port (MSSP) Module supporting 3-wire SPI (all 4 modes) and I²C Master and Slave Modes with I²C Address Mask
C641755 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PIC16F886-I/SS | MICROCHIP | SSOP-28-208mil | 333 | $ 3.5938 | ||
| PIC16F916-I/SS | MICROCHIP | SSOP-28-208mil | 92 | $ 3.6935 | ||
| PIC16F916T-I/SS | MICROCHIP | SSOP-28-208mil | 6 | $ 7.3939 | ||
| PIC18F24K22-I/SS | MICROCHIP | SSOP-28-208mil | 4 | $ 3.3292 | ||
| PIC18F25K22T-I/SS | MICROCHIP | SSOP28-208mil | 10 | $5.0304 $6.288 | ||
| PIC18F25K22-I/SS | MICROCHIP | SSOP-28-208mil | 5 | $ 3.6813 | ||
| PIC16F1788-E/SS | MICROCHIP | SSOP-28-208mil | 10 | $ 6.2321 | ||
| PIC16F19155-I/SS | MICROCHIP | SSOP-28-208mil | 18 | $1.3534 $3.8666 | ||
| PIC16F1786-I/SS | MICROCHIP | SSOP-28-208mil | 16 | $ 4.1334 | ||
| PIC16F1788-I/SS | MICROCHIP | SSOP-28-208mil | 15 | $ 4.7926 | ||
| PIC16F886T-I/SS | MICROCHIP | SSOP-28-208mil | 0 | $ 1.9635 | ||
| PIC16F916-E/SS | MICROCHIP | SSOP-28-208mil | 0 | $ 4.7755 | ||
| PIC18F24K22-E/SS | MICROCHIP | SSOP-28-208mil | 0 | $ 2.7829 | ||
| PIC18F25K22-E/SS | MICROCHIP | SSOP-28-208mil | 0 | $ 1.9343 | ||
| PIC18F24K22T-I/SS | MICROCHIP | SSOP-28-208mil | 0 | $ 8.7978 | ||
| PIC16F1786-E/SS | MICROCHIP | SSOP-28-208mil | 0 | $ 2.5915 | ||
| PIC16F19155-E/SS | MICROCHIP | SSOP-28-208mil | 0 | $ 1.951 | ||
| PIC16F19156-E/SS | MICROCHIP | SSOP-28-208mil | 0 | $ 2.1192 | ||
| PIC16F1786T-I/SS | MICROCHIP | SSOP-28-208mil | 0 | $ 2.3971 | ||
| PIC16F19155T-I/SS | MICROCHIP | SSOP-28-208mil | 0 | $ 1.9144 |



