LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16F18855-E/SS product image
Images for reference only

MICROCHIP PIC16F18855-E/SSRoHS

Manufacturer
MPN
PIC16F18855-E/SS
LCSC Part #
C641718
Packaging
SSOP-28-208mil
Customer #
Key Attributes
Full-Featured 28/40/44-Pin Microcontrollers
Datasheetpdf iconMICROCHIP PIC16F18855-E/SS
In-Stock: 30
30 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7131$ 2.71
10+$ 2.6497$ 26.50
30+$ 2.6074$ 78.22
100+$ 2.565$ 256.50
Standard Packaging47/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSSOP-28-208mil
DAC (Bit)5bit
ADC (Bit)10bit
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply2.3V~5.5V
EEPROM256Byte
Program Storage Size14KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O25

Introduction

AI Translation

PIC16(L)F18855/75 microcontrollers feature Analog, Core Independent Peripherals and Communication Peripherals, combined with eXtreme Low-Power (XLP) technology for a wide range of general purpose and low-power applications. The family will feature the CRC/SCAN, Hardware Limit Timer (HLT) and Windowed Watchdog Timer (WWDT) to support customers looking to add safety to their application. Additionally, this family includes up to 14 KB of Flash memory, along with a 10-bit ADC with Computation (ADC²) extensions for automated signal analysis to reduce the complexity of the application.

Features

AI Translation
  • C Compiler Optimized RISC Architecture
  • Only 49 Instructions
  • Operating Speed:
    • DC – 32 MHz clock input
    • 125 ns minimum instruction cycle
  • Interrupt Capability
  • 16-Level Deep Hardware Stack
  • Three 8-Bit Timers (TMR2/4/6) with Hardware Limit Timer (HLT) Extensions
  • Four 16-Bit Timers (TMR0/1/3/5)
  • Low-Current Power-on Reset (POR)
  • Configurable Power-up Timer (PWRTE)
  • Brown-out Reset (BOR) with Fast Recovery
  • Low-Power BOR (LPBOR) Option
  • Windowed Watchdog Timer (WWDT):
    • Variable prescaler selection
    • Variable window size selection
    • All sources configurable in hardware or software
  • Programmable Code Protection
  • Up to 14 KB Flash Program Memory
  • Up to 1 KB Data SRAM
  • 256B of EEPROM
  • Direct, Indirect and Relative Addressing modes
  • Operating Voltage Range:
    • 1.8V to 3.6V (PIC16LF18855/75)
    • 2.3V to 5.5V (PIC16F18855/75)
  • Temperature Range:
    • Industrial: -40℃ to 85℃
    • Extended: -40℃ to 125℃
  • DOZE mode: Ability to run the CPU core slower than the system clock
  • IDLE mode: Ability to halt CPU core while internal peripherals continue operating
  • Sleep mode: Lowest Power Consumption
  • Peripheral Module Disable (PMD):
    • Ability to disable hardware module to minimize power consumption of unused peripherals
  • Sleep mode: 50 nA @ 1.8V, typical
  • Watchdog Timer: 500 nA @ 1.8V, typical
  • Secondary Oscillator: 500 nA@32 kHz
  • Operating Current:
    • 8 μA @ 32 kHz, 1.8V, typical
    • 32 μA/MHz@1.8V, typical
  • Four Configurable Logic Cells (CLC):
    • Integrated combinational and sequential logic
  • Three Complementary Waveform Generators (CWG):
    • Rising and falling edge dead-band control
    • Full-bridge, half-bridge, 1-channel drive
    • Multiple signal sources
  • Five Capture/Compare/PWM (CCP) module:
    • 16-bit resolution for Capture/Compare modes
    • 10-bit resolution for PWM mode
  • 10-bit PWM:
    • Two 10-bit PWMs
  • Numerically Controlled Oscillator (NCO):
    • Generates true linear frequency control and increased frequency resolution
    • Input Clock: 0 Hz < F_NCO < 32 MHz
    • Resolution: F_NCO/2²⁰
  • Two Signal Measurement Timers (SMT):
    • 24-bit Signal Measurement Timer
    • Up to 12 different Acquisition modes
  • Cyclical Redundancy Check (CRC/SCAN):
    • 16-bit CRC
    • Scans memory for NVM integrity
  • Communication:
    • EUSART, RS-232, RS-485, LIN compatible
    • Two SPI
    • Two I²C, SMBus, PMBus compatible
  • Up to 36 I/O Pins:
    • Individually programmable pull-ups
    • Slew rate control
    • Interrupt-on-change with edge-select
    • Input level selection control (ST or TTL)
    • Digital open-drain enable
    • Current mode enable
  • Peripheral Pin Select (PPS):
    • Enables pin mapping of digital I/O
  • Data Signal Modulator (DSM):
    • Modulates a carrier signal with digital data to create custom carrier synchronized output waveforms
  • Analog-to-Digital Converter with Computation (ADC²):
    • 10-bit with up to 35 external channels
    • Automated post-processing
    • Automates math functions on input signals: averaging, filter calculations, oversampling and threshold comparison
    • Operates in Sleep
  • Two Comparators (COMP):
    • Fixed Voltage Reference at (non) inverting input(s)
    • Comparator outputs externally accessible
  • 5-Bit Digital-to-Analog Converter (DAC):
    • 5-bit resolution, rail-to-rail
    • Positive Reference Selection
    • Unbuffered I/O pin output
    • Internal connections to ADCs and comparators
  • Voltage Reference:
    • Fixed Voltage Reference with 1.024V, 2.048V and 4.096V output levels
  • High-Precision Internal Oscillator:
    • Software selectable frequency range up to 32 MHz, ±1% typical
  • ×2/×4 PLL with Internal and External Sources
  • Low-Power Internal 32 kHz Oscillator (LFINTOSC)
  • External 32 kHz Crystal Oscillator (SOSC)
  • External Oscillator Block with:
    • Three crystal/resonator modes up to 20 MHz
    • Three external clock modes up to 20 MHz
  • Fail-Safe Clock Monitor:
    • Allows for safe shutdown if peripheral clock stops
  • Oscillator Start-up Timer (OST):
    • Ensures stability of crystal oscillator resources