KOA RS73F1ERTTP1782D
| Manufacturer | |
| MPN | RS73F1ERTTP1782D |
| LCSC Part # | C6417113 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 17.8kΩ ±0.5% 125mW 0402 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW | |
| Resistance | 17.8kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 17.8kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.254 | $ 0.25 |
| 200+ | $ 0.1014 | $ 20.28 |
| 500+ | $ 0.098 | $ 49.00 |
| 1,000+ | $ 0.0963 | $ 96.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW | |
| Resistance | 17.8kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 17.8kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS73F1ERTTP1782C | KOA | 0402 | 0 | $ 0.3671 | ||
| SG73S1ETTP1782D | KOA | 0402 | 0 | $ 0.0384 | ||
| SG73P1ETTP1782D | KOA | 0402 | 0 | $ 0.0384 | ||
| RS73G1ERTTP1782D | KOA | 0402 | 0 | $ 0.2903 | ||
| SG73S1ERTTP1782D | KOA | 0402 | 0 | $ 0.246 | ||
| SG73P1ERTTP1782D | KOA | 0402 | 0 | $ 0.2153 | ||
| SG73P1EWTTP1782D | KOA | 0402 | 0 | $ 0.1034 | ||
| ERJ-PA2D1782X | PANASONIC | 0402 | 0 | $ 0.0408 | ||
| RS73F1ERTTP1782B | KOA | 0402 | 0 | $ 0.3213 | ||
| RS73G1ERTTP1782C | KOA | 0402 | 0 | $ 0.3212 |

