BOURNS 3329P-1-204
| Manufacturer | |
| MPN | 3329P-1-204 |
| LCSC Part # | C6411357 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 200kΩ 500mW Through Hole |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 200kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 200kΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.7705 | $ 4.77 |
| 200+ | $ 1.9045 | $ 380.90 |
| 500+ | $ 1.8413 | $ 920.65 |
| 1,000+ | $ 1.8088 | $ 1808.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 200kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 200kΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3386W-1-204LF | BOURNS | Through Hole | 10 | $1.0690 $1.3705 | ||
| 3362H-1-204 | BOURNS | Through Hole | 0 | $ 2.6986 | ||
| 3386F-DF6-204 | BOURNS | Through Hole | 0 | $ 3.4041 | ||
| 3386H-1-204TLF | BOURNS | Through Hole | 0 | $ 2.5905 | ||
| 3386M-1-204LF | BOURNS | Through Hole | 0 | $ 1.9529 | ||
| 3386U-1-204A | BOURNS | Through Hole | 0 | $ 2.839 | ||
| 3386B-1-204LF | BOURNS | Through Hole | 0 | $ 2.3775 | ||
| 3386F-1-204T | BOURNS | Through Hole | 0 | $ 3.8765 | ||
| 3386P-1-204T | BOURNS | Through Hole | 0 | $ 3.8765 | ||
| 3386R-1-204 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3386V-1-204 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3362M-1-204 | BOURNS | Through Hole | 0 | $ 2.1829 | ||
| 3362M-1-204ALF | BOURNS | Through Hole | 0 | $ 2.4932 | ||
| 3362M-1-204RLF | BOURNS | Through Hole | 0 | $ 1.7841 | ||
| 3362U-1-204ALF | BOURNS | Through Hole | 0 | $ 2.6029 | ||
| 3386G-1-204 | BOURNS | Through Hole | 0 | $ 3.0397 | ||
| 3386H-DF6-204 | BOURNS | Through Hole | 0 | $ 3.4041 | ||
| 3329W-1-204LF | BOURNS | Through Hole | 0 | $ 4.3566 | ||
| 3386X-1-204LF | BOURNS | Through Hole | 0 | $ 1.4273 | ||
| 25RXR200KLF | TT Electronics | Through Hole | 0 | $ 1.9684 |

