LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3296Z-1-104LF product image
  • 3296Z-1-104LF thumbnail 1
  • 3296Z-1-104LF thumbnail 2
  • 3296Z-1-104LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOURNS 3296Z-1-104LFRoHS

Manufacturer
MPN
3296Z-1-104LF
LCSC Part #
C6411098
Packaging
Through Hole
Customer #
Key Attributes
POT 100kΩ 500mW Through Hole
Datasheetpdf iconBOURNS 3296Z-1-104LF
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0513$ 2.05
10+$ 2.0091$ 20.09
30+$ 1.9819$ 59.46
100+$ 1.9533$ 195.33
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOURNS
PackagingThrough Hole
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)500mW
Number of Turns25
Resistance100kΩ

Features

AI Translation
  • Multiturn / Ceramic / Industrial / Sealed
  • 5 terminal styles
  • Tape & reel packaging available
  • Chevron seal design, QPL listed to MIL-R-22097 style RJ24 and high reliability Mil-R-39035 style RJR24
  • Mounting hardware available (H-117P)
  • RoHS compliant versions available