LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP LM2576-3.3WU product image
  • LM2576-3.3WU thumbnail 1
  • LM2576-3.3WU thumbnail 2
  • LM2576-3.3WU thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP LM2576-3.3WURoHS

Manufacturer
MPN
LM2576-3.3WU
LCSC Part #
C641103
Packaging
TO-263-5
Customer #
Key Attributes
52 kHz Simple 3A Buck Regulator
Datasheetpdf iconMICROCHIP LM2576-3.3WU
In-Stock: 34
34 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5402$ 2.54
10+$ 2.4802$ 24.80
30+$ 2.4413$ 73.24
100+$ 2.4007$ 240.07
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMICROCHIP
PackagingTO-263-5
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching52kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Overcurrent Protection
TopologyBuck
Output TypeFixed
Operating Voltage4V~40V
Switch tube (built-in/external)Built-in
Output Voltage3.3V
Output Current3A
Quiescent Current5mA

Introduction

AI Translation

The LM2576 series of monolithic integrated circuits provide all the active functions for a step-down (buck) switching regulator. Fixed versions are available with a 3.3V, 5V, or 12V fixed output. Adjustable versions have an output voltage range from 1.23V to 37V. Both versions are capable of driving a 3A load with excellent line and load regulation. These regulators are simple to use because they require a minimum number of external components and include internal frequency compensation and a fixed-frequency oscillator. The LM2576 series offers a high efficiency replacement for popular three-terminal adjustable linear regulators. It substantially reduces the size of the heat sink, and in many cases no heat sink is required. A standard series of inductors available from several different manufacturers are ideal for use with the LM2576 series. This feature greatly simplifies the design of switch-mode power supplies. The feedback voltage is guaranteed to ±2% tolerance for adjustable versions, and the output voltage is guaranteed to ±3% for fixed versions, within specified input voltages and output load conditions. The oscillator frequency is guaranteed to ±10%. External shutdown is included, featuring less than 200μA standby current. The output switch includes cycle-by-cycle current limiting and thermal shutdown for full protection under fault conditions.

Features

AI Translation
  • 3.3V, 5V, 12V, and Adjustable Output Versions
  • Voltage over Specified Line and Load Conditions: - Fixed Version: ±3% Max. Output Voltage - Adjustable Version: ±2% Max. Feedback Voltage
  • Specified 3A Output Current
  • Wide Input Voltage Range of 4V to 40V
  • Wide Output Voltage Range of 1.23V to 37V
  • Requires Only Four External Components
  • 52kHz Fixed-Frequency Internal Oscillator
  • Low Power Standby Mode |Q Typically <200μA
  • 80% Efficiency (Adjustable Version Typically >80%)
  • Uses Readily Available Standard Inductors
  • Thermal Shutdown and Current Limit Protection
  • 100% Electrical Thermal Limit Built-In

Applications

AI Translation
  • Simple High-Efficiency Step-Down (Buck) Regulator
  • Efficient Pre-Regulator for Linear Regulators
  • On-Card Switching Regulators
  • Positive and Negative Converter (Inverting Buck-Boost)
  • Isolated Flyback Converter using Minimum Number of External Components
  • Negative Boost Converter