MICROCHIP LM2574-5.0YN
| Manufacturer | |
| MPN | LM2574-5.0YN |
| LCSC Part # | C641090 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | 52kHz Simple 0.5A Buck Regulator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 52kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 7V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 500mA | |
| Quiescent Current | 10mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 52kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 7V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 500mA | |
| Quiescent Current | 10mA |
Introduction
The LM2574 family is a series of easy to use fixed and adjustable switching voltage regulators. The LM2574 contains all of the active circuitry necessary to construct a stepdown (buck) switching regulator and requires a minimum of external components. The LM2574 is available in 3.3V and 5V fixed output versions, or an adjustable version with an output voltage range of 1.23V to 37V. Output voltage is guaranteed to ±4% for specified input and load conditions. The LM2574 can supply 0.5A while maintaining excellent line and load regulation. The output switch includes cycleby-cycle current limiting, as well as thermal shutdown for full protection under fault conditions. An external shutdown connection selects operating or standby modes. Standby current is less than 200μA. Heat sinks are generally unnecessary due the regulator’s high efficiency. Adequate heat transfer is usually provided by soldering all package pins to a printed circuit board. The LM2574 includes internal frequency compensation and an internal 52kHz fixed frequency oscillator guaranteed to ±10% of the frequency. Circuits constructed around the LM2574 use a standard series of inductors which are available from several different manufacturers.
Features
- 3.3V, 5V, 12V, and adjustable output versions
- Adjustable version output 1.23V to 37V ±4% max. over line and load conditions.
- Guaranteed 0.5A output current
- Wide input voltage, up to 40V
- Thermal shutdown and current limit protection Requires only 4 external components.
- Shutdown capability (standby mode) Low power standby mode <200μA Typical High-efficiency
- 52kHz fixed frequency internal oscillator
- Uses standard inductors
Applications
- Simple high-efficiency step-down (buck) regulator
- Efficient pre-regulator for linear regulators
- On-card switching regulators
- Positive to negative converter (buck-boost)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3844 | $ 2.38 |
| 10+ | $ 2.0231 | $ 20.23 |
| 50+ | $ 1.7985 | $ 89.93 |
| 100+ | $ 1.5674 | $ 156.74 |
| 500+ | $ 1.4616 | $ 730.80 |
| 1,000+ | $ 1.4176 | $ 1417.60 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 52kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 7V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 500mA | |
| Quiescent Current | 10mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 52kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 7V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 500mA | |
| Quiescent Current | 10mA |
Introduction
The LM2574 family is a series of easy to use fixed and adjustable switching voltage regulators. The LM2574 contains all of the active circuitry necessary to construct a stepdown (buck) switching regulator and requires a minimum of external components. The LM2574 is available in 3.3V and 5V fixed output versions, or an adjustable version with an output voltage range of 1.23V to 37V. Output voltage is guaranteed to ±4% for specified input and load conditions. The LM2574 can supply 0.5A while maintaining excellent line and load regulation. The output switch includes cycleby-cycle current limiting, as well as thermal shutdown for full protection under fault conditions. An external shutdown connection selects operating or standby modes. Standby current is less than 200μA. Heat sinks are generally unnecessary due the regulator’s high efficiency. Adequate heat transfer is usually provided by soldering all package pins to a printed circuit board. The LM2574 includes internal frequency compensation and an internal 52kHz fixed frequency oscillator guaranteed to ±10% of the frequency. Circuits constructed around the LM2574 use a standard series of inductors which are available from several different manufacturers.
Features
- 3.3V, 5V, 12V, and adjustable output versions
- Adjustable version output 1.23V to 37V ±4% max. over line and load conditions.
- Guaranteed 0.5A output current
- Wide input voltage, up to 40V
- Thermal shutdown and current limit protection Requires only 4 external components.
- Shutdown capability (standby mode) Low power standby mode <200μA Typical High-efficiency
- 52kHz fixed frequency internal oscillator
- Uses standard inductors
Applications
- Simple high-efficiency step-down (buck) regulator
- Efficient pre-regulator for linear regulators
- On-card switching regulators
- Positive to negative converter (buck-boost)
C641090 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



