BOURNS 3260H-1-501
| Manufacturer | |
| MPN | 3260H-1-501 |
| LCSC Part # | C6410828 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 500Ω 250mW Through Hole |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±70ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 11 | |
| Resistance | 500Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±70ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 11 | |
| Resistance | 500Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Multi-turn/wirewound/industrial/sealed, RT26 QPL-listed per MIL-R-27208
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 51.4684 | $ 51.47 |
| 200+ | $ 20.5376 | $ 4107.52 |
| 500+ | $ 19.8503 | $ 9925.15 |
| 1,000+ | $ 19.5122 | $ 19512.20 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±70ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 11 | |
| Resistance | 500Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±70ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 11 | |
| Resistance | 500Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Multi-turn/wirewound/industrial/sealed, RT26 QPL-listed per MIL-R-27208
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3260W-1-501 | BOURNS | Through Hole | 0 | $ 51.4684 | ||
| 3290H-1-501 | BOURNS | Through Hole | 0 | $ 41.797 | ||
| 3290P-1-501 | BOURNS | Through Hole | 0 | $ 49.0098 | ||
| 3345P-1-501 | BOURNS | Through Hole | 0 | $ 32.4911 | ||
| 3345W-1-501 | BOURNS | Through Hole | 0 | $ 38.6307 | ||
| 3290W-1-501 | BOURNS | Through Hole | 0 | $ 41.797 | ||
| Y0069500R000J0L | VISHAY | Through Hole | 0 | $ 42.2401 | ||
| Y5053500R000J0L | VISHAY | Through Hole | 0 | $ 98.8766 | ||
| Y4069500R000J9L | VISHAY | Through Hole | 0 | $ 49.9304 | ||
| Y4053500R000J0L | VISHAY | Through Hole | 0 | $ 96.3149 |

