MICROCHIP PIC16LF18323-E/SL
| Manufacturer | |
| MPN | PIC16LF18323-E/SL |
| LCSC Part # | C641030 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | PIC 8 Bit 32MHz 12 SOIC-14 Microcontrollers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | 256Byte | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 12 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | 256Byte | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 12 |
Introduction
PIC16(L)F18313/18323 microcontrollers feature Analog, Core Independent Peripherals and Communication Peripherals, combined with eXtreme Low Power (XLP) for a wide range of general purpose and low-power applications. The Peripheral Pin Select (PPS) functionality enables pin mapping when using the digital peripherals (CLC, CWG, CCP, PWM and communications) to add flexibility to the application design.
Features
- C Compiler Optimized RISC Architecture
- Only 48 Instructions
- Operating Speed: DC – 32 MHz clock input, 125 ns minimum instruction cycle Interrupt Capability
- 16-Level Deep Hardware Stack
- Up to Four 8-bit Timers
- Up to Three 16-bit Timers
- Low-Current Power-on Reset (POR)
- Power-up Timer (PWRT)
- Brown-out Reset (BOR)
- Low-Power BOR (LPBOR) Option
- Extended Watchdog Timer (WDT) with Dedicated On-Chip Oscillator for Reliable Operation
- Programmable Code Protection
- 3.5 Kbytes Program Flash Memory
- 256B Data SRAM Memory
- 256B of EEPROM
- Direct, Indirect and Relative Addressing Modes
- Operating Voltage Range: 1.8V to 3.6V (PIC16LF18313/18323), 2.3V to 5.5V (PIC16F18313/18323)
- Temperature Range: Industrial: -40℃ to 85℃, Extended: -40℃ to 125℃
- Sleep mode: 40 nA @1.8V, typical
- Watchdog Timer: 250 nA @ 1.8V, typical
- Secondary Oscillator: 300 nA @ 32 kHz
- Operating Current: 8 μA @ 32 kHz, 1.8V, typical, 37 μA/MHz @ 1.8V, typical
- Idle mode: ability to put the CPU core to Sleep while internal peripherals continue operating from the system clock
- Doze mode: ability to run the CPU core slower than the system clock used by the internal peripherals
- Sleep mode: Lowest Power Consumption
- Peripheral Module Disable (PMD): peripheral power disable hardware module to minimize power consumption of unused peripherals
- Configurable Logic Cell (CLC): Two CLCs, Integrated combinational and sequential logic
- Complementary Waveform Generator (CWG): Rising and falling edge dead-band control, Full-bridge, half-bridge, 1-channel drive, Multiple signal sources
- Capture/Compare/PWM (CCP) modules: Two CCPs, 16-bit resolution for Capture/Compare modes, 10-bit resolution for PWM mode
- Pulse-Width Modulators (PWM): Two 10-bit PWMs
- Numerically Controlled Oscillator (NCO): Precision linear frequency generator (@50% duty cycle) with 0.0001% step size of source input clock, Input Clock: 0 Hz<F_NCO<32 MHz, Resolution: F_NCO/2^20
- Serial Communications: EUSART, RS-232, RS-485, LIN compatible, Auto-Baud Detect, auto-wake-up on start, Master Synchronous Serial Port (MSSP), SPI, I2C_SMBus, PMBus compatible
- Data Signal Modulator (DSM): Modulates a carrier signal with digital data to create custom carrier synchronized output waveforms
- Up to 12 I/O Pins: Individually programmable pull-ups, Slew rate control, Interrupt-on-change with edge-select, Input level selection control (ST or TTL), Digital open-drain enable
- Peripheral Pin Select (PPS): I/O pin remapping of digital peripherals
- Timer modules: Timer0: 8/16-bit timer/counter, Synchronous or asynchronous operation, Programmable prescaler/postscaler, Time base for capture/compare function; Timer1 with gate control: 16-bit timer/counter, Programmable internal or external clock sources, Multiple gate sources, Multiple gate modes, Time base for capture/compare function; Timer2: 8-bit timers, Programmable prescaler/postscaler, Time base for PWM function
- 10-bit Analog-to-Digital Converter (ADC): Up to 11 external channels, Conversion available during Sleep
- Comparator: Up to two comparators, Fixed Voltage Reference at non-inverting input(s), Comparator outputs externally accessible
- 5-bit Digital-to-Analog Converter (DAC): 5-bit resolution, rail-to-rail, Positive Reference Selection, Unbuffered I/O pin output, Internal connections to ADCs and comparators
- Voltage Reference: Fixed Voltage Reference with 1.024V, 2.048V and 4.096V output levels
- High-Precision Internal Oscillator: Software-selectable frequency range up to 32 MHz, ±2% at nominal 4 MHz calibration point
- 4x PLL with External Sources
- Low-Power Internal 31 kHz Oscillator (LFINTOSC)
- External Low-Power 32 kHz Crystal Oscillator (SOSC)
- External Oscillator Block with: Three Crystal/Resonator modes up to 20 MHz, Three External Clock modes up to 32 MHz, Fail-Safe Clock Monitor, Detects clock source failure, Oscillator Start-up Timer (OST), Ensures stability of crystal oscillator sources
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9907 | $ 2.99 |
| 10+ | $ 2.5304 | $ 25.30 |
| 30+ | $ 2.2402 | $ 67.21 |
| 100+ | $ 1.9452 | $ 194.52 |
| 500+ | $ 1.8107 | $ 905.35 |
| 1,000+ | $ 1.7539 | $ 1753.90 |
Standard Packaging57/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | 256Byte | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 12 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | 256Byte | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 12 |
Introduction
PIC16(L)F18313/18323 microcontrollers feature Analog, Core Independent Peripherals and Communication Peripherals, combined with eXtreme Low Power (XLP) for a wide range of general purpose and low-power applications. The Peripheral Pin Select (PPS) functionality enables pin mapping when using the digital peripherals (CLC, CWG, CCP, PWM and communications) to add flexibility to the application design.
Features
- C Compiler Optimized RISC Architecture
- Only 48 Instructions
- Operating Speed: DC – 32 MHz clock input, 125 ns minimum instruction cycle Interrupt Capability
- 16-Level Deep Hardware Stack
- Up to Four 8-bit Timers
- Up to Three 16-bit Timers
- Low-Current Power-on Reset (POR)
- Power-up Timer (PWRT)
- Brown-out Reset (BOR)
- Low-Power BOR (LPBOR) Option
- Extended Watchdog Timer (WDT) with Dedicated On-Chip Oscillator for Reliable Operation
- Programmable Code Protection
- 3.5 Kbytes Program Flash Memory
- 256B Data SRAM Memory
- 256B of EEPROM
- Direct, Indirect and Relative Addressing Modes
- Operating Voltage Range: 1.8V to 3.6V (PIC16LF18313/18323), 2.3V to 5.5V (PIC16F18313/18323)
- Temperature Range: Industrial: -40℃ to 85℃, Extended: -40℃ to 125℃
- Sleep mode: 40 nA @1.8V, typical
- Watchdog Timer: 250 nA @ 1.8V, typical
- Secondary Oscillator: 300 nA @ 32 kHz
- Operating Current: 8 μA @ 32 kHz, 1.8V, typical, 37 μA/MHz @ 1.8V, typical
- Idle mode: ability to put the CPU core to Sleep while internal peripherals continue operating from the system clock
- Doze mode: ability to run the CPU core slower than the system clock used by the internal peripherals
- Sleep mode: Lowest Power Consumption
- Peripheral Module Disable (PMD): peripheral power disable hardware module to minimize power consumption of unused peripherals
- Configurable Logic Cell (CLC): Two CLCs, Integrated combinational and sequential logic
- Complementary Waveform Generator (CWG): Rising and falling edge dead-band control, Full-bridge, half-bridge, 1-channel drive, Multiple signal sources
- Capture/Compare/PWM (CCP) modules: Two CCPs, 16-bit resolution for Capture/Compare modes, 10-bit resolution for PWM mode
- Pulse-Width Modulators (PWM): Two 10-bit PWMs
- Numerically Controlled Oscillator (NCO): Precision linear frequency generator (@50% duty cycle) with 0.0001% step size of source input clock, Input Clock: 0 Hz<F_NCO<32 MHz, Resolution: F_NCO/2^20
- Serial Communications: EUSART, RS-232, RS-485, LIN compatible, Auto-Baud Detect, auto-wake-up on start, Master Synchronous Serial Port (MSSP), SPI, I2C_SMBus, PMBus compatible
- Data Signal Modulator (DSM): Modulates a carrier signal with digital data to create custom carrier synchronized output waveforms
- Up to 12 I/O Pins: Individually programmable pull-ups, Slew rate control, Interrupt-on-change with edge-select, Input level selection control (ST or TTL), Digital open-drain enable
- Peripheral Pin Select (PPS): I/O pin remapping of digital peripherals
- Timer modules: Timer0: 8/16-bit timer/counter, Synchronous or asynchronous operation, Programmable prescaler/postscaler, Time base for capture/compare function; Timer1 with gate control: 16-bit timer/counter, Programmable internal or external clock sources, Multiple gate sources, Multiple gate modes, Time base for capture/compare function; Timer2: 8-bit timers, Programmable prescaler/postscaler, Time base for PWM function
- 10-bit Analog-to-Digital Converter (ADC): Up to 11 external channels, Conversion available during Sleep
- Comparator: Up to two comparators, Fixed Voltage Reference at non-inverting input(s), Comparator outputs externally accessible
- 5-bit Digital-to-Analog Converter (DAC): 5-bit resolution, rail-to-rail, Positive Reference Selection, Unbuffered I/O pin output, Internal connections to ADCs and comparators
- Voltage Reference: Fixed Voltage Reference with 1.024V, 2.048V and 4.096V output levels
- High-Precision Internal Oscillator: Software-selectable frequency range up to 32 MHz, ±2% at nominal 4 MHz calibration point
- 4x PLL with External Sources
- Low-Power Internal 31 kHz Oscillator (LFINTOSC)
- External Low-Power 32 kHz Crystal Oscillator (SOSC)
- External Oscillator Block with: Three Crystal/Resonator modes up to 20 MHz, Three External Clock modes up to 32 MHz, Fail-Safe Clock Monitor, Detects clock source failure, Oscillator Start-up Timer (OST), Ensures stability of crystal oscillator sources
C641030 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



