LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Grayhill 71BT36-02-1-04N product image
Images for reference only

Grayhill 71BT36-02-1-04N

Manufacturer
MPN
71BT36-02-1-04N
LCSC Part #
C6404074
Packaging
-
Customer #
Key Attributes
36° 4 1 2 115V 30V Rotary Switches RoHS
Datasheetpdf iconGrayhill 71BT36-02-1-04N
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 80.8053$ 80.81
200+$ 32.2424$ 6448.48
500+$ 31.1649$ 15582.45
1,000+$ 30.633$ 30633.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerGrayhill
Packaging-
Angle of Throw36°
Positions4
Number of Poles Per Deck1
Number of Decks2
Termination StylePC Pin
Voltage Rating (AC)115V
Actuator TypeFlat
Voltage Rating (DC)30V