LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics 25-E400-04 product image
Images for reference only

NTE Electronics 25-E400-04RoHS

Manufacturer
MPN
25-E400-04
LCSC Part #
C6401877
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
16A 300V Green Through Hole 4 1 5mm Through Hole,P=5mm Wire to Board RoHS
Datasheetpdf iconNTE Electronics 25-E400-04
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7111$ 1.71
200+$ 0.6835$ 136.70
500+$ 0.6608$ 330.40
1,000+$ 0.6487$ 648.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerNTE Electronics
PackagingThrough Hole,P=5mm
Current Rating16A
Voltage Rating (Max)300V
ColorGreen
Mounting TypeThrough Hole
Number of PINs Per Row4
Number of Rows1
Pitch5mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.