LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics 25-E200-03 product image
Images for reference only

NTE Electronics 25-E200-03RoHS

Manufacturer
MPN
25-E200-03
LCSC Part #
C6401875
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
16A 300V Green Through Hole 3 1 5mm Through Hole,P=5mm Wire to Board RoHS
Datasheetpdf iconNTE Electronics 25-E200-03
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5158$ 2.52
200+$ 1.0048$ 200.96
500+$ 0.97$ 485.00
1,000+$ 0.9533$ 953.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerNTE Electronics
PackagingThrough Hole,P=5mm
Current Rating16A
Voltage Rating (Max)300V
ColorGreen
Number of Pins3P
Mounting TypeThrough Hole
Number of PINs Per Row3
Number of Rows1
Pitch5mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.