LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics 25-B600-16 product image
Images for reference only

NTE Electronics 25-B600-16RoHS

Manufacturer
MPN
25-B600-16
LCSC Part #
C6401860
Packaging
-
Customer #
Key Attributes
25A 300V Black 2 8.26mm 16 Barrier Blocks RoHS
Datasheetpdf iconNTE Electronics 25-B600-16
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 26.3638$ 26.36
200+$ 10.5207$ 2104.14
500+$ 10.1691$ 5084.55
1,000+$ 9.9948$ 9994.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerNTE Electronics
Packaging-
Current Rating25A
Voltage Rating (Max)300V
ColorBlack
Number of Rows2
Pitch8.26mm
Number of PINs Per Row16

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.