LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Intel/Altera 5SGXMB6R3F43C2G product image
Images for reference only

Intel/Altera 5SGXMB6R3F43C2GRoHS

Manufacturer
MPN
5SGXMB6R3F43C2G
LCSC Part #
C6400223
Packaging
FCBGA-1760(42.5x42.5)
Customer #
Key Attributes
597000 225400 FCBGA-1760(42.5x42.5) FPGAs (Field Programmable Gate Array) RoHS
Datasheetpdf iconIntel/Altera 5SGXMB6R3F43C2G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3969.2939$ 3969.29
204+$ 3727.961$ 760504.04
504+$ 3603.3868$ 1816106.95
996+$ 3541.8314$ 3527664.07
Standard Packaging12/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array)
ManufacturerIntel/Altera
PackagingFCBGA-1760(42.5x42.5)
Embedded Block RAM53248000bit
Number of Logic Elements/Blocks597000
Logic Array Blocks225400
Operating Temperature0℃~+85℃