LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Intel/Altera 5SGXEA5N1F40C2LG product image
Images for reference only

Intel/Altera 5SGXEA5N1F40C2LGRoHS

Manufacturer
MPN
5SGXEA5N1F40C2LG
LCSC Part #
C6400064
Packaging
FBGA-1517(40x40)
Customer #
Key Attributes
490000 185000 FBGA-1517(40x40) FPGAs (Field Programmable Gate Array) RoHS
Datasheetpdf iconIntel/Altera 5SGXEA5N1F40C2LG
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3282.6245$ 3282.62
210+$ 3083.0412$ 647438.65
504+$ 2980.0172$ 1501928.67
1,008+$ 2929.1107$ 2952543.59
Standard Packaging21/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array)
ManufacturerIntel/Altera
PackagingFBGA-1517(40x40)
Embedded Block RAM46080000bit
Number of Logic Elements/Blocks490000
Logic Array Blocks185000
Operating Temperature0℃~+85℃