LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 580EL360X2ITT product image
Images for reference only

CTS 580EL360X2ITT

Manufacturer
MPN
580EL360X2ITT
LCSC Part #
C6399844
Packaging
SMD5032-8P
Customer #
Key Attributes
36MHz SMD5032-8P Oscillators RoHS
Datasheetpdf iconCTS 580EL360X2ITT
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 41.0052$ 41.01
200+$ 16.3615$ 3272.30
500+$ 15.8155$ 7907.75
1,000+$ 15.5441$ 15544.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD5032-8P
Current - Supply6mA
Operating Temperature-40℃~+85℃
Frequency Stability±280ppb
Output TypeClipped sine wave
Frequency36MHz
Voltage - Supply3.3V

Introduction

AI Translation

The CTS 580 is a high-performance TCXO designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with a clipped-sine output and a high-order temperature compensation engine, combined with a fundamental-mode quartz crystal, the M580 delivers excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Fundamental crystal design, frequency range 10 ~ 52MHz
  • Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
  • Operating temperature range -40℃ to +85℃, voltage-controlled frequency tuning option (VC-TCXO)
  • Enable function option available
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation

Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station & Femtocell, Mobile Communications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
580EL360X2IATCTSSMD5032-8P0$ 41.0052
580EL360X2DATCTSSMD5032-8P0$ 41.0052
580EL360X2DTTCTSSMD5032-8P0$ 41.0052
580EL36002IATCTSSMD5032-8P0$ 41.2687
580EL36002ITTCTSSMD5032-8P0$ 41.2687
580EL360X2CATCTSSMD5032-8P0$ 41.0052
580EL360X2CTTCTSSMD5032-8P0$ 41.0052
580EL36002DTTCTSSMD5032-8P0$ 41.2687
580EL36002DATCTSSMD5032-8P0$ 41.2687
580EL36002CATCTSSMD5032-8P0$ 41.2687
580EL36002CTTCTSSMD5032-8P0$ 41.2687
580ER360X2ITTCTSSMD5032-8P0$ 41.0052
580ER360X2IATCTSSMD5032-8P0$ 41.0052