CTS 581L300X2DAT
| Manufacturer | |
| MPN | 581L300X2DAT |
| LCSC Part # | C6399394 |
| Packaging | SMD5032-8P |
| Customer # | |
| Key Attributes | 30MHz SMD5032-8P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-8P | |
| Current - Supply | 9.5mA | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±280ppb | |
| Output Type | HCMOS | |
| Frequency | 30MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-8P | |
| Current - Supply | 9.5mA | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±280ppb | |
| Output Type | HCMOS | |
| Frequency | 30MHz | |
| Voltage - Supply | 3.3V |
Introduction
The CTS Model 581 is a high-performance temperature-compensated crystal oscillator (TCXO) designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with HCMOS output and a high-order temperature compensation engine paired with a fundamental-mode quartz crystal, the M581 delivers excellent stability and low jitter/phase noise performance.
Features
- Ceramic SMT package
- Fundamental crystal design, frequency range 10~52MHz
- Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
- Operating temperature range -40℃ to +85℃
- Voltage-controlled option with frequency tuning (VC-TCXO)
- Enable function option available
- Tape and reel packaging per EIA-481
Applications
Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station, Femtocell
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 40.2116 | $ 40.21 |
| 200+ | $ 16.0456 | $ 3209.12 |
| 500+ | $ 15.5091 | $ 7754.55 |
| 1,000+ | $ 15.2441 | $ 15244.10 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-8P | |
| Current - Supply | 9.5mA | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±280ppb | |
| Output Type | HCMOS | |
| Frequency | 30MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-8P | |
| Current - Supply | 9.5mA | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±280ppb | |
| Output Type | HCMOS | |
| Frequency | 30MHz | |
| Voltage - Supply | 3.3V |
Introduction
The CTS Model 581 is a high-performance temperature-compensated crystal oscillator (TCXO) designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with HCMOS output and a high-order temperature compensation engine paired with a fundamental-mode quartz crystal, the M581 delivers excellent stability and low jitter/phase noise performance.
Features
- Ceramic SMT package
- Fundamental crystal design, frequency range 10~52MHz
- Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
- Operating temperature range -40℃ to +85℃
- Voltage-controlled option with frequency tuning (VC-TCXO)
- Enable function option available
- Tape and reel packaging per EIA-481
Applications
Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station, Femtocell
C6399394 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 581L300X2DTT | CTS | SMD5032-8P | 0 | $ 40.2116 | ||
| 581EL300X2DAT | CTS | SMD5032-8P | 0 | $ 40.2116 | ||
| 581EL300X2DTT | CTS | SMD5032-8P | 0 | $ 40.2116 | ||
| 581EL300X2IAT | CTS | SMD5032-8P | 0 | $ 40.2116 | ||
| 581L300X2IAT | CTS | SMD5032-8P | 0 | $ 40.2116 | ||
| 581EL300X2ITT | CTS | SMD5032-8P | 0 | $ 40.2116 | ||
| 581L300X2ITT | CTS | SMD5032-8P | 0 | $ 40.2116 | ||
| 581L300X2CAT | CTS | SMD5032-8P | 0 | $ 40.2116 | ||
| 581L300X2CTT | CTS | SMD5032-8P | 0 | $ 40.2116 | ||
| 581EL300X2CTT | CTS | SMD5032-8P | 0 | $ 40.2116 | ||
| 581EL300X2CAT | CTS | SMD5032-8P | 0 | $ 40.2116 | ||
| 581EL30002DAT | CTS | SMD5032-8P | 0 | $ 40.2116 | ||
| 581L13002DTT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581L30002DTT | CTS | SMD5032-8P | 0 | $ 40.2116 | ||
| 581L30002DAT | CTS | SMD5032-8P | 0 | $ 40.2116 | ||
| 581L13002DAT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581EL30002DTT | CTS | SMD5032-8P | 0 | $ 40.2116 | ||
| 581L13002ITT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581L30002IAT | CTS | SMD5032-8P | 0 | $ 40.2116 | ||
| 581EL30002ITT | CTS | SMD5032-8P | 0 | $ 40.2116 |

